Parametric results for: CY7C09279V-12AXC under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cy7c09279v12axc Sorted By: Number of Ports
Select parts from the table below to compare.
Compare
Compare
CY7C09279V-12AXC
Cypress Semiconductor
Check for Price Yes Yes Obsolete 524.288 kbit 16 32KX16 3.3 V 12 ns 50 MHz MULTI-PORT SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE COMMON 1 2 32000 32.768 k SYNCHRONOUS 3-STATE PARALLEL 250 µA 3 V 180 µA 3.6 V 3 V CMOS COMMERCIAL S-PQFP-G100 Not Qualified e4 3 70 °C 260 40 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm CYPRESS SEMICONDUCTOR CORP QFP ROHS COMPLIANT, PLASTIC, MS-026, TQFP-100 100 compliant 3A991.B.2.B 8542.32.00.41