Parametric results for: CY7C1243KV18-450BZC under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cy7c1243kv18450bzc Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
CY7C1243KV18-450BZC
Cypress Semiconductor
$56.2294 No Transferred 37.7487 Mbit 18 2MX18 1.8 V 450 ps 450 MHz QDR SRAM PIPELINED ARCHITECTURE SEPARATE 1 2000000 2.0972 M SYNCHRONOUS 3-STATE PARALLEL 330 mA 1.7 V 720 µA 1.9 V 1.7 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified e0 3 70 °C 220 165 PLASTIC/EPOXY LBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.4 mm 15 mm 13 mm CYPRESS SEMICONDUCTOR CORP BGA FBGA-165 165 compliant 3A991.B.2.A 8542.32.00.41
CY7C1243KV18-450BZC
Infineon Technologies AG
Check for Price No Active 37.7487 Mbit 18 2MX18 1.8 V 450 ps 450 MHz QDR SRAM PIPELINED ARCHITECTURE SEPARATE 1 2000000 2.0972 M SYNCHRONOUS 3-STATE PARALLEL 330 mA 1.7 V 720 µA 1.9 V 1.7 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified e0 3 70 °C 220 NOT SPECIFIED 165 PLASTIC/EPOXY LBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES Tin/Lead (Sn/Pb) BALL 1 mm BOTTOM 1.4 mm 15 mm 13 mm INFINEON TECHNOLOGIES AG FBGA-165 compliant