Parametric results for: CY7C149-25DCQ under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cy7c14925d Sorted By: Memory Width
Select parts from the table below to compare.
Compare
Compare
CY7C149-25DC
Cypress Semiconductor
Check for Price No Obsolete 4.096 kbit 4 1KX4 5 V 25 ns STANDARD SRAM COMMON 1 1 1000 1.024 k ASYNCHRONOUS 3-STATE NO PARALLEL 90 mA 4.5 V 90 µA 5.5 V 4.5 V CMOS COMMERCIAL R-CDIP-T18 Not Qualified e0 70 °C 18 CERAMIC, METAL-SEALED COFIRED DIP DIP18,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 22.606 mm 7.62 mm CYPRESS SEMICONDUCTOR CORP DIP DIP, DIP18,.3 18 not_compliant EAR99 8542.32.00.41
CY7C149-25DC
Rochester Electronics LLC
Check for Price Active 4.096 kbit 4 1KX4 5 V 25 ns STANDARD SRAM 1 1000 1.024 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-CDIP-T18 70 °C NOT SPECIFIED NOT SPECIFIED 18 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 22.606 mm 7.62 mm ROCHESTER ELECTRONICS LLC DIP, unknown EAR99 8542.32.00.41