Parametric results for: CY7C1518KV18-250BZXI under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cy7c1518kv18250bzxi Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
CY7C1518KV18-250BZXI
Cypress Semiconductor
$103.5058 Yes Transferred 75.4975 Mbit 18 4MX18 1.8 V 450 ps 250 MHz DDR SRAM PIPELINED ARCHITECTURE COMMON 1 4000000 4.1943 M SYNCHRONOUS 3-STATE PARALLEL 1.7 V 430 µA 1.9 V 1.7 V CMOS INDUSTRIAL R-PBGA-B165 Not Qualified e1 3 85 °C -40 °C 260 20 165 PLASTIC/EPOXY LBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 1.4 mm 15 mm 13 mm CYPRESS SEMICONDUCTOR CORP BGA 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 165 compliant 3A991.B.2.A 8542.32.00.41
CY7C1518KV18-250BZXI
Infineon Technologies AG
Check for Price Yes End Of Life 75.4975 Mbit 18 4MX18 1.8 V 450 ps 250 MHz DDR SRAM PIPELINED ARCHITECTURE COMMON 1 4000000 4.1943 M SYNCHRONOUS 3-STATE PARALLEL 1.7 V 430 µA 1.9 V 1.7 V CMOS INDUSTRIAL R-PBGA-B165 Not Qualified e1 3 85 °C -40 °C 260 20 165 PLASTIC/EPOXY LBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 1.4 mm 15 mm 13 mm INFINEON TECHNOLOGIES AG 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 compliant