Parametric results for: CY7C1623KV18-250BZXC under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cy7c1623kv18250bzxc Sorted By: Number of Words Code
Select parts from the table below to compare.
Compare
Compare
CY7C1623KV18-250BZXC
Cypress Semiconductor
Check for Price Yes Obsolete 150.9949 Mbit 18 8MX18 1.8 V 450 ps 250 MHz DDR SRAM PIPELINED ARCHITECTURE SEPARATE 1 8000000 8.3886 M SYNCHRONOUS 3-STATE SERIAL 370 mA 1.7 V 560 µA 1.9 V 1.7 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified 70 °C 165 PLASTIC/EPOXY LBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.4 mm 17 mm 15 mm CYPRESS SEMICONDUCTOR CORP BGA 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 165 unknown 3A991.B.2.A 8542.32.00.41