Parametric results for: CY7C2263KV18-550BZXC under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cy7c2263kv18550bzxc Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
CY7C2263KV18-550BZXC
Cypress Semiconductor
$78.7225 Yes Transferred 37.7487 Mbit 18 2MX18 1.8 V 450 ps QDR SRAM PIPELINED ARCHITECTURE 1 2000000 2.0972 M SYNCHRONOUS PARALLEL 1.9 V 1.7 V CMOS COMMERCIAL R-PBGA-B165 e1 3 70 °C NOT SPECIFIED NOT SPECIFIED 165 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 1.4 mm 15 mm 13 mm CYPRESS SEMICONDUCTOR CORP 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 compliant 3A991.B.2.A 8542.32.00.41
CY7C2263KV18-550BZXC
Infineon Technologies AG
Check for Price Yes Active 37.7487 Mbit 18 2MX18 1.8 V 450 ps QDR SRAM PIPELINED ARCHITECTURE 1 2000000 2.0972 M SYNCHRONOUS PARALLEL 1.9 V 1.7 V CMOS COMMERCIAL R-PBGA-B165 e1 3 70 °C NOT SPECIFIED NOT SPECIFIED 165 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 1.4 mm 15 mm 13 mm INFINEON TECHNOLOGIES AG 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 compliant