Filter Your Search
1 - 10 of 13 results
|
CYDD09S72V18-167BBC
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 9.4372 Mbit | 72 | 128KX72 | 1.5 V | 11 ns | MULTI-PORT SRAM | PIPELINED OR FLOW-THROUGH ARCHITECTURE, IT CAN ALSO OPERATE AT 1.8V. | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL | 1.58 V | 1.42 V | CMOS | COMMERCIAL | S-PBGA-B484 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 2.16 mm | 23 mm | 23 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-484 | 484 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||
|
CYDD09S72V18-167BBXI
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 9.4372 Mbit | 72 | 128KX72 | 1.5 V | 11 ns | MULTI-PORT SRAM | PIPELINED OR FLOW-THROUGH ARCHITECTURE, IT CAN ALSO OPERATE AT 1.8V. | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL | 1.58 V | 1.42 V | CMOS | INDUSTRIAL | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.16 mm | 23 mm | 23 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-484 | 484 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||
|
CYDD09S72V18-167BBXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 9.4372 Mbit | 72 | 128KX72 | 1.5 V | 11 ns | MULTI-PORT SRAM | PIPELINED OR FLOW-THROUGH ARCHITECTURE, IT CAN ALSO OPERATE AT 1.8V. | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL | 1.58 V | 1.42 V | CMOS | COMMERCIAL | S-PBGA-B484 | Not Qualified | e1 | 3 | 70 °C | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.16 mm | 23 mm | 23 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-484 | 484 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||
|
CYDD09S72V18-200BBC
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 9.4372 Mbit | 72 | 128KX72 | 1.5 V | 9 ns | MULTI-PORT SRAM | PIPELINED OR FLOW-THROUGH ARCHITECTURE, IT CAN ALSO OPERATE AT 1.8V. | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL | 1.58 V | 1.42 V | CMOS | COMMERCIAL | S-PBGA-B484 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 2.16 mm | 23 mm | 23 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-484 | 484 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||
|
CYDD09S72V18-200BGC
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 9.4372 Mbit | 72 | 128KX72 | 1.5 V | 7.2 ns | 200 MHz | MULTI-PORT SRAM | PIPELINED OR FLOW-THROUGH ARCHITECTURE, IT CAN ALSO OPERATE AT 1.8V | COMMON | 1 | 2 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 150 mA | 1.5 V | 930 µA | 1.58 V | 1.42 V | CMOS | COMMERCIAL | S-PBGA-B484 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 2.16 mm | 23 mm | 23 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-484 | 484 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
CYDD09S72V18-167BGC
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 9.4372 Mbit | 72 | 128KX72 | 1.5 V | 9 ns | 167 MHz | MULTI-PORT SRAM | PIPELINED OR FLOW-THROUGH ARCHITECTURE, IT CAN ALSO OPERATE AT 1.8V | COMMON | 1 | 2 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 200 mA | 1.5 V | 790 µA | 1.58 V | 1.42 V | CMOS | COMMERCIAL | S-PBGA-B484 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 2.16 mm | 23 mm | 23 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-484 | 484 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
CYDD09S72V18-200BBI
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 9.4372 Mbit | 72 | 128KX72 | 1.5 V | 9 ns | MULTI-PORT SRAM | PIPELINED OR FLOW-THROUGH ARCHITECTURE, IT CAN ALSO OPERATE AT 1.8V. | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL | 1.58 V | 1.42 V | CMOS | INDUSTRIAL | S-PBGA-B484 | Not Qualified | e0 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 2.16 mm | 23 mm | 23 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-484 | 484 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||
|
CYDD09S72V18-200BGXC
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 9.4372 Mbit | 72 | 128KX72 | 1.5 V | 7.2 ns | 200 MHz | MULTI-PORT SRAM | PIPELINED OR FLOW-THROUGH ARCHITECTURE, IT CAN ALSO OPERATE AT 1.8V | COMMON | 1 | 2 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 150 mA | 1.5 V | 930 µA | 1.58 V | 1.42 V | CMOS | COMMERCIAL | S-PBGA-B484 | Not Qualified | e1 | 3 | 70 °C | 260 | 20 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.16 mm | 23 mm | 23 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-484 | 484 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
CYDD09S72V18-167BGXC
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 9.4372 Mbit | 72 | 128KX72 | 1.5 V | 9 ns | 167 MHz | MULTI-PORT SRAM | PIPELINED OR FLOW-THROUGH ARCHITECTURE, IT CAN ALSO OPERATE AT 1.8V | COMMON | 1 | 2 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 200 mA | 1.5 V | 790 µA | 1.58 V | 1.42 V | CMOS | COMMERCIAL | S-PBGA-B484 | Not Qualified | e1 | 3 | 70 °C | 260 | 20 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.16 mm | 23 mm | 23 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-484 | 484 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
CYDD09S72V18-167BGI
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 9.4372 Mbit | 72 | 128KX72 | 1.5 V | 9 ns | 167 MHz | MULTI-PORT SRAM | PIPELINED OR FLOW-THROUGH ARCHITECTURE, IT CAN ALSO OPERATE AT 1.8V | COMMON | 1 | 2 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 220 mA | 1.5 V | 830 µA | 1.58 V | 1.42 V | CMOS | INDUSTRIAL | S-PBGA-B484 | Not Qualified | e0 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 2.16 mm | 23 mm | 23 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-484 | 484 | compliant | 3A991.B.2.A | 8542.32.00.41 |