Parametric results for: GS832018T-166I under SRAMs

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: gs832018t166i Sorted By: Number of Words Code
Select parts from the table below to compare.
Compare
Compare
GS832018T-166IT
GSI Technology
Check for Price No Obsolete 37.7487 Mbit 18 2MX18 2.5 V 8 ns 166 MHz CACHE SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY COMMON 1 2000000 2.0972 M SYNCHRONOUS 3-STATE PARALLEL 80 mA 3.14 V 220 µA 2.7 V 2.3 V CMOS INDUSTRIAL R-PQFP-G100 Not Qualified 3 85 °C -40 °C 220 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm GSI TECHNOLOGY QFP LQFP, QFP100,.63X.87 100 compliant 3A991.B.2.A 8542.32.00.41
GS832018T-166IV
GSI Technology
Check for Price No Obsolete 37.7487 Mbit 18 2MX18 1.8 V 8 ns CACHE SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY 1 2000000 2.0972 M SYNCHRONOUS PARALLEL 2 V 1.7 V CMOS INDUSTRIAL R-PQFP-G100 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm GSI TECHNOLOGY QFP LQFP, 100 compliant 3A991.B.2.A 8542.32.00.41
GS832018T-166I
GSI Technology
Check for Price No Obsolete 37.7487 Mbit 18 2MX18 2.5 V 8 ns 166 MHz CACHE SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY COMMON 1 2000000 2.0972 M SYNCHRONOUS 3-STATE PARALLEL 80 mA 3.14 V 220 µA 2.7 V 2.3 V CMOS INDUSTRIAL R-PQFP-G100 Not Qualified 3 85 °C -40 °C 220 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm GSI TECHNOLOGY QFP LQFP, QFP100,.63X.87 100 compliant 3A991.B.2.A 8542.32.00.41
GS832018T-166IVT
GSI Technology
Check for Price No Obsolete 37.7487 Mbit 18 2MX18 1.8 V 8 ns CACHE SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY 1 2000000 2.0972 M SYNCHRONOUS PARALLEL 2 V 1.7 V CMOS INDUSTRIAL R-PQFP-G100 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm GSI TECHNOLOGY QFP LQFP, 100 compliant 3A991.B.2.A 8542.32.00.41