Parametric results for: GS88037BT-333I under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: gs88037bt333i Sorted By: Number of Words
Select parts from the table below to compare.
Compare
Compare
GS88037BT-333I
GSI Technology
Check for Price No Obsolete 9.4372 Mbit 36 256KX36 2.5 V 2 ns CACHE SRAM PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY 1 256000 262.144 k SYNCHRONOUS PARALLEL 2.7 V 2.3 V CMOS INDUSTRIAL R-PQFP-G100 Not Qualified 3 85 °C -40 °C 220 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm GSI TECHNOLOGY QFP LQFP, 100 unknown 3A991.B.2.A 8542.32.00.41
GS88037BT-333IT
GSI Technology
Check for Price No Obsolete 9.4372 Mbit 36 256KX36 2.5 V 2 ns CACHE SRAM PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY 1 256000 262.144 k SYNCHRONOUS PARALLEL 2.7 V 2.3 V CMOS INDUSTRIAL R-PQFP-G100 Not Qualified 3 85 °C -40 °C 220 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm GSI TECHNOLOGY QFP LQFP, 100 unknown 3A991.B.2.A 8542.32.00.41