Parametric results for: HM6116L-70 under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hm6116l70 Sorted By: Number of Words
Select parts from the table below to compare.
Compare
Compare
HM6116L-70
Hualon Microelectronics Corp
Check for Price Obsolete 16.384 kbit 8 2KX8 5 V 70 ns STANDARD SRAM 1 1 2000 2.048 k ASYNCHRONOUS 3-STATE YES PARALLEL 2 V 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T24 Not Qualified 70 °C 24 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 6.35 mm 31.625 mm 15.24 mm HUALON MICROELECTRONICS CORP DIP 0.600 INCH, PLASTIC, DIP-24 24 unknown EAR99 8542.32.00.41