Filter Your Search
1 - 4 of 4 results
|
HM62V8512CLFP-5
Hitachi Ltd
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 2.7 V | 25 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | -20 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3 mm | 20.45 mm | 11.3 mm | HITACHI LTD | SOIC | SOP, SOP32,.56 | 32 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
HM62V8512CLFP-5SL
Hitachi Ltd
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 2.7 V | 25 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | -20 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3 mm | 20.45 mm | 11.3 mm | HITACHI LTD | SOIC | SOP, SOP32,.56 | 32 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
HM62V8512CLFP-5SL
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3 V | 55 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.7 V | CMOS | OTHER | R-PDSO-G32 | Not Qualified | 70 °C | -20 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3 mm | 20.45 mm | 11.3 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, | 32 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||
|
HM62V8512CLFP-5
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3 V | 55 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.7 V | CMOS | OTHER | R-PDSO-G32 | Not Qualified | 70 °C | -20 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3 mm | 20.45 mm | 11.3 mm | RENESAS ELECTRONICS CORP | SOIC | 0.525 INCH, PLASTIC, SOP-32 | 32 | compliant | 3A991.B.2.A | 8542.32.00.41 |