Filter Your Search
1 - 10 of 18 results
|
HM62W16255HCJP-10
Hitachi Ltd
|
Check for Price | Transferred | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 10 ns | CACHE SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 2 V | 145 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.76 mm | 28.33 mm | 10.16 mm | HITACHI LTD | SOJ | SOJ, SOJ44,.44 | 44 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||
|
HM62W16255HCLJP-10
Hitachi Ltd
|
Check for Price | Transferred | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 10 ns | CACHE SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 mA | 2 V | 145 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.76 mm | 28.33 mm | 10.16 mm | HITACHI LTD | SOJ | SOJ, SOJ44,.44 | 44 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||
|
HM62W16255HCTT-10
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 10 ns | CACHE SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 2 V | 145 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | RENESAS TECHNOLOGY CORP | TSOP2 | TSOP2, TSOP44,.46,32 | 44 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||
|
HM62W16255HCLJP-10
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 10 ns | CACHE SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 mA | 2 V | 145 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.76 mm | 28.33 mm | 10.16 mm | RENESAS TECHNOLOGY CORP | SOJ | SOJ, SOJ44,.44 | 44 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||
|
HM62W16255HCJPI-12
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 3 V | 130 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.76 mm | 28.33 mm | 10.16 mm | RENESAS TECHNOLOGY CORP | SOJ | SOJ, SOJ44,.44 | 44 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||
|
HM62W16255HCJP-12
Hitachi Ltd
|
Check for Price | Transferred | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 3.3 V | 12 ns | CACHE SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 2 V | 130 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.76 mm | 28.33 mm | 10.16 mm | HITACHI LTD | SOJ | SOJ, | 44 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||
|
HM62W16255HCLJP-12
Hitachi Ltd
|
Check for Price | Transferred | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 12 ns | CACHE SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 mA | 2 V | 130 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.76 mm | 28.33 mm | 10.16 mm | HITACHI LTD | SOJ | SOJ, SOJ44,.44 | 44 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||
|
HM62W16255HCLJP-12
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 12 ns | CACHE SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 mA | 2 V | 130 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.76 mm | 28.33 mm | 10.16 mm | RENESAS TECHNOLOGY CORP | SOJ | SOJ, SOJ44,.44 | 44 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||
|
HM62W16255HCJP-10
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 10 ns | CACHE SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 2 V | 145 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.76 mm | 28.33 mm | 10.16 mm | RENESAS TECHNOLOGY CORP | SOJ | SOJ, SOJ44,.44 | 44 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||
|
HM62W16255HCTT-12
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 12 ns | CACHE SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 2 V | 130 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | RENESAS TECHNOLOGY CORP | TSOP2 | TSOP2, TSOP44,.46,32 | 44 | unknown | 3A991.B.2.A | 8542.32.00.41 |