Parametric results for: IDT7007S25J under SRAMs

Filter Your Search

1 - 10 of 12 results

|
-
-
Manufacturer Part Number: idt7007s25j Sorted By: Number of Ports
Select parts from the table below to compare.
Compare
Compare
IDT7007S25JG8
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 262.144 kbit 8 32KX8 5 V 25 ns MULTI-PORT SRAM COMMON 2 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 15 mA 4.5 V 305 µA CMOS COMMERCIAL S-PPGA-P68 Not Qualified e3 1 70 °C 260 30 68 PLASTIC/EPOXY PGA PGA68,11X11 SQUARE GRID ARRAY NO Matte Tin (Sn) - annealed PIN/PEG 2.54 mm PERPENDICULAR INTEGRATED DEVICE TECHNOLOGY INC unknown EAR99 8542.32.00.41
IDT7007S25JG
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 262.144 kbit 8 32KX8 5 V 25 ns MULTI-PORT SRAM COMMON 1 2 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 15 mA 4.5 V 305 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQCC-J68 Not Qualified e3 1 70 °C 260 30 68 PLASTIC/EPOXY QCCJ PGA68,11X11 SQUARE CHIP CARRIER YES Matte Tin (Sn) - annealed J BEND 1.27 mm QUAD 4.572 mm 24.2062 mm 24.2062 mm INTEGRATED DEVICE TECHNOLOGY INC compliant EAR99 8542.32.00.41 LCC QCCJ, PGA68,11X11 68
IDT7007S25J8
Integrated Device Technology Inc
Check for Price No No Obsolete 262.144 kbit 8 32KX8 5 V 25 ns MULTI-PORT SRAM INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN COMMON 1 2 32000 32.768 k ASYNCHRONOUS 3-STATE YES PARALLEL 15 mA 4.5 V 305 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQCC-J68 Not Qualified e0 1 70 °C 225 20 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 24.2062 mm 24.2062 mm INTEGRATED DEVICE TECHNOLOGY INC not_compliant EAR99 8542.32.00.41 LCC 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 68
IDT7007S25JGB8
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 262.144 kbit 8 32KX8 5 V 25 ns MULTI-PORT SRAM COMMON 2 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 30 mA 4.5 V 345 µA CMOS MILITARY S-PPGA-P68 Not Qualified e3 125 °C -55 °C 38535Q/M;38534H;883B 68 PLASTIC/EPOXY PGA PGA68,11X11 SQUARE GRID ARRAY NO MATTE TIN PIN/PEG 2.54 mm PERPENDICULAR INTEGRATED DEVICE TECHNOLOGY INC compliant 3A001.A.2.C 8542.32.00.41
IDT7007S25JB8
Integrated Device Technology Inc
Check for Price No No Obsolete 262.144 kbit 8 32KX8 5 V 25 ns MULTI-PORT SRAM COMMON 2 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 30 mA 4.5 V 345 µA CMOS MILITARY S-PQCC-J68 Not Qualified e0 1 125 °C -55 °C 225 38535Q/M;38534H;883B 20 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD INTEGRATED DEVICE TECHNOLOGY INC not_compliant 3A001.A.2.C 8542.32.00.41
IDT7007S25JI
Integrated Device Technology Inc
Check for Price No No Obsolete 262.144 kbit 8 32KX8 5 V 25 ns MULTI-PORT SRAM COMMON 1 2 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 30 mA 4.5 V 345 µA 5.5 V 4.5 V CMOS INDUSTRIAL S-PQCC-J68 Not Qualified e0 1 85 °C -40 °C 225 20 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 24.2062 mm 24.2062 mm INTEGRATED DEVICE TECHNOLOGY INC not_compliant EAR99 8542.32.00.41 LCC QCCJ, LDCC68,1.0SQ 68
IDT7007S25JGI8
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 262.144 kbit 8 32KX8 5 V 25 ns MULTI-PORT SRAM COMMON 2 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 30 mA 4.5 V 345 µA CMOS INDUSTRIAL S-PPGA-P68 Not Qualified e3 85 °C -40 °C 68 PLASTIC/EPOXY PGA PGA68,11X11 SQUARE GRID ARRAY NO MATTE TIN PIN/PEG 2.54 mm PERPENDICULAR INTEGRATED DEVICE TECHNOLOGY INC compliant EAR99 8542.32.00.41
IDT7007S25JGB
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 262.144 kbit 8 32KX8 5 V 25 ns MULTI-PORT SRAM COMMON 1 2 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 30 mA 4.5 V 345 µA 5.5 V 4.5 V CMOS MILITARY S-PQCC-J68 Not Qualified e3 1 125 °C -55 °C 260 MIL-PRF-38535 30 68 PLASTIC/EPOXY QCCJ PGA68,11X11 SQUARE CHIP CARRIER YES Matte Tin (Sn) - annealed J BEND 1.27 mm QUAD 4.572 mm 24.2062 mm 24.2062 mm INTEGRATED DEVICE TECHNOLOGY INC compliant 3A001.A.2.C 8542.32.00.41 LCC QCCJ, PGA68,11X11 68
IDT7007S25JI8
Integrated Device Technology Inc
Check for Price No No Obsolete 262.144 kbit 8 32KX8 5 V 25 ns MULTI-PORT SRAM COMMON 2 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 30 mA 4.5 V 345 µA CMOS INDUSTRIAL S-PQCC-J68 Not Qualified e0 1 85 °C -40 °C 225 20 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD INTEGRATED DEVICE TECHNOLOGY INC not_compliant EAR99 8542.32.00.41
IDT7007S25JB
Integrated Device Technology Inc
Check for Price No No Obsolete 262.144 kbit 8 32KX8 5 V 25 ns MULTI-PORT SRAM COMMON 1 2 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 30 mA 4.5 V 345 µA 5.5 V 4.5 V CMOS MILITARY S-PQCC-J68 Not Qualified e0 1 125 °C -55 °C 225 MIL-PRF-38535 20 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 24.2062 mm 24.2062 mm INTEGRATED DEVICE TECHNOLOGY INC not_compliant 3A001.A.2.C 8542.32.00.41 LCC QCCJ, LDCC68,1.0SQ 68