Parametric results for: IDT7130LA25TFI under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: idt7130la25tfi Sorted By: Organization
Select parts from the table below to compare.
Compare
Compare
IDT7130LA25TFI8
Integrated Device Technology Inc
Check for Price No No Obsolete 8.192 kbit 8 1KX8 5 V 25 ns MULTI-PORT SRAM COMMON 1 2 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 4 mA 2 V 220 µA 5.5 V 4.5 V CMOS INDUSTRIAL S-PQFP-G64 Not Qualified e0 3 85 °C -40 °C 240 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm INTEGRATED DEVICE TECHNOLOGY INC QFP STQFP-64 64 not_compliant EAR99 8542.32.00.41
IDT7130LA25TFI
Integrated Device Technology Inc
Check for Price No No Obsolete 8.192 kbit 8 1KX8 5 V 25 ns MULTI-PORT SRAM COMMON 1 2 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 4 mA 2 V 220 µA 5.5 V 4.5 V CMOS INDUSTRIAL S-PQFP-G64 Not Qualified e0 3 85 °C -40 °C 64 PLASTIC/EPOXY LFQFP QFL48,.75SQ SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm INTEGRATED DEVICE TECHNOLOGY INC QFP LFQFP, QFL48,.75SQ 64 not_compliant EAR99 8542.32.00.41