Parametric results for: IDT71V016SA20Y8 under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: idt71v016sa20y8 Sorted By: Memory Width
Select parts from the table below to compare.
Compare
Compare
IDT71V016SA20Y8
Integrated Device Technology Inc
Check for Price No Obsolete 1.0486 Mbit 16 64KX16 3.3 V 20 ns STANDARD SRAM COMMON 1 1 64000 65.536 k ASYNCHRONOUS 3-STATE YES PARALLEL 10 mA 3.15 V 120 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-J44 Not Qualified e0 3 70 °C 225 30 44 PLASTIC/EPOXY SOJ SOJ44,.44 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn85Pb15) J BEND 1.27 mm DUAL 3.683 mm 28.575 mm 10.16 mm INTEGRATED DEVICE TECHNOLOGY INC SOJ 0.400 INCH, PLASTIC, SOJ-44 44 not_compliant 3A991.B.2.B 8542.32.00.41