Filter Your Search
1 - 1 of 1 results
|
IDT71V3556S100BQG8
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 5 ns | 100 MHz | ZBT SRAM | COMMON | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.14 V | 250 µA | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 165 | PLASTIC/EPOXY | BGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 3A991.B.2.A | 8542.32.00.41 |