Filter Your Search
1 - 10 of 51 results
|
IDT71V424S12PHI8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 3 V | 170 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSOP2 | 0.400 INCH, TSOP2-44 | 44 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||
|
IDT71V424S15PH
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 15 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 3 V | 160 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSOP2 | 0.400 INCH, TSOP2-44 | 44 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||
|
IDT71V424S10YGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 10 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-J36 | Not Qualified | e3 | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | J BEND | 1.27 mm | DUAL | 3.683 mm | 23.495 mm | 10.16 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOJ | SOJ, | 36 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||
|
IDT71V424S10PHG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 3 V | 180 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) - annealed | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSOP2 | TSOP2, TSOP44,.46,32 | 44 | compliant | 3A991.B.2.A | 8542.32.00.41 | 1999-02-01 | |||||
|
IDT71V424S15YI8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 15 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 3 V | 160 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-J36 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 36 | PLASTIC/EPOXY | SOJ | SOJ36,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | DUAL | 3.683 mm | 23.495 mm | 10.16 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOJ | 0.400 INCH, PLASTIC, SOJ-36 | 36 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||
|
IDT71V424S15PH8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 15 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 3 V | 160 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSOP2 | 0.400 INCH, TSOP2-44 | 44 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||
|
IDT71V424S15PHG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 15 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 3 V | 160 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) - annealed | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSOP2 | TSOP2, TSOP44,.46,32 | 44 | compliant | 3A991.B.2.A | 8542.32.00.41 | 1999-08-31 | |||||
|
IDT71V424S10PH
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 3 V | 180 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSOP2 | 0.400 INCH, TSOP2-44 | 44 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||
|
IDT71V424S20Y
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 20 ns | STANDARD SRAM | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | CMOS | COMMERCIAL | R-PDSO-J36 | Not Qualified | e0 | 70 °C | 36 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | SOJ | SOJ, | 36 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||||||
|
IDT71V424S15PHI8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 15 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 3 V | 160 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSOP2 | 0.400 INCH, TSOP2-44 | 44 | not_compliant | 3A991.B.2.A | 8542.32.00.41 |