Parametric results for: IDT71V67902S85BQI8 under SRAMs

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: idt71v67902s85bq Sorted By: Number of Words
Select parts from the table below to compare.
Compare
Compare
IDT71V67902S85BQGI
Integrated Device Technology Inc
Check for Price Obsolete 9.4372 Mbit 18 512KX18 3.3 V 8.5 ns CACHE SRAM FLOW-THROUGH ARCHITECTURE 1 512000 524.288 k SYNCHRONOUS PARALLEL 3.465 V 3.135 V CMOS INDUSTRIAL R-PBGA-B165 Not Qualified e0 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 165 PLASTIC/EPOXY TBGA RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.2 mm 15 mm 13 mm INTEGRATED DEVICE TECHNOLOGY INC BGA TBGA, 165 unknown 3A991.B.2.A 8542.32.00.41
IDT71V67902S85BQG
Integrated Device Technology Inc
Check for Price Obsolete 9.4372 Mbit 18 512KX18 3.3 V 8.5 ns CACHE SRAM FLOW-THROUGH ARCHITECTURE 1 512000 524.288 k SYNCHRONOUS PARALLEL 3.465 V 3.135 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified e0 70 °C NOT SPECIFIED NOT SPECIFIED 165 PLASTIC/EPOXY TBGA RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.2 mm 15 mm 13 mm INTEGRATED DEVICE TECHNOLOGY INC BGA TBGA, 165 unknown 3A991.B.2.A 8542.32.00.41
IDT71V67902S85BQ
Integrated Device Technology Inc
Check for Price No Obsolete 9.4372 Mbit 18 512KX18 3.3 V 8.5 ns 87 MHz CACHE SRAM FLOW-THROUGH ARCHITECTURE COMMON 1 512000 524.288 k SYNCHRONOUS 3-STATE PARALLEL 50 mA 3.14 V 190 µA 3.465 V 3.135 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified e0 3 70 °C 225 30 165 PLASTIC/EPOXY TBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.2 mm 15 mm 13 mm INTEGRATED DEVICE TECHNOLOGY INC BGA 13 X 15 MM, FPBGA-165 165 not_compliant 3A991.B.2.A 8542.32.00.41
IDT71V67902S85BQI
Integrated Device Technology Inc
Check for Price No Obsolete 9.4372 Mbit 18 512KX18 3.3 V 8.5 ns 87 MHz CACHE SRAM FLOW-THROUGH ARCHITECTURE COMMON 1 512000 524.288 k SYNCHRONOUS 3-STATE PARALLEL 70 mA 3.14 V 210 µA 3.465 V 3.135 V CMOS INDUSTRIAL R-PBGA-B165 Not Qualified e0 3 85 °C -40 °C 225 30 165 PLASTIC/EPOXY TBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.2 mm 15 mm 13 mm INTEGRATED DEVICE TECHNOLOGY INC BGA 13 X 15 MM, FPBGA-165 165 not_compliant 3A991.B.2.A 8542.32.00.41