Filter Your Search
1 - 2 of 2 results
|
IS61WV2568EDBLL-10KLI
Intel Corporation
|
Check for Price | Yes | Active | 2.0972 Mbit | 8 | 256KX8 | 3 V | 10 ns | STANDARD SRAM | COMMON | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 6 mA | 2 V | 35 µA | 3.6 V | 2.4 V | CMOS | INDUSTRIAL | R-PDSO-J36 | Not Qualified | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | SOJ | SOJ36,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | INTEL CORP | SOJ, SOJ36,.44 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||
|
IS61WV2568EDBLL-10KLI
Integrated Silicon Solution Inc
|
$4.4378 | Yes | Active | 2.0972 Mbit | 8 | 256KX8 | 3 V | 10 ns | STANDARD SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 6 mA | 2 V | 35 µA | 3.6 V | 2.4 V | CMOS | INDUSTRIAL | R-PDSO-J36 | Not Qualified | e1 | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | SOJ | SOJ36,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | J BEND | 1.27 mm | DUAL | 3.76 mm | 23.49 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | SOJ, SOJ36,.44 | compliant | 3A991.B.2.A | 8542.32.00.41 | SOJ | 36 | Integrated Silicon Solution Inc. |