Filter Your Search
1 - 3 of 3 results
|
K6T4016V3C-TF100
Samsung Semiconductor
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 100 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2 | TSOP2, | 44 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||
|
K6T4016V3C-TF10T
Samsung Semiconductor
|
Check for Price | No | Active | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 100 ns | STANDARD SRAM | COMMON | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 V | 45 µA | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TSOP | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSOP, TSOP44,.46,32 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||
|
K6T4016V3C-TF10
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 100 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 V | 45 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2 | TSOP2, TSOP44,.46,32 | 44 | compliant | 3A991.B.2.A | 8542.32.00.41 |