Parametric results for: K7A403600B-QI16 under SRAMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: k7a403600bqi16 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
K7A403600B-QI16
Samsung Semiconductor
Check for Price No Obsolete 4.7186 Mbit 36 128KX36 3.3 V 3.5 ns 167 MHz CACHE SRAM PIPELINED ARCHITECTURE COMMON 1 128000 131.072 k SYNCHRONOUS 3-STATE PARALLEL 50 mA 3.14 V 290 µA 3.6 V 3.135 V CMOS INDUSTRIAL R-PQFP-G100 Not Qualified e0 85 °C -40 °C 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm SAMSUNG SEMICONDUCTOR INC QFP LQFP, QFP100,.63X.87 100 unknown 3A991.B.2.A 8542.32.00.41
K7A403600B-QI160
Samsung Semiconductor
Check for Price No Obsolete 4.7186 Mbit 36 128KX36 3.3 V 3.5 ns 167 MHz CACHE SRAM PIPELINED ARCHITECTURE COMMON 1 128000 131.072 k SYNCHRONOUS 3-STATE PARALLEL 50 mA 3.14 V 290 µA 3.6 V 3.135 V CMOS INDUSTRIAL R-PQFP-G100 Not Qualified 1 85 °C -40 °C 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm SAMSUNG SEMICONDUCTOR INC QFP LQFP, QFP100,.63X.87 100 unknown 3A991.B.2.A 8542.32.00.41
K7A403600B-QI16T
Samsung Semiconductor
Check for Price No Obsolete 4.7186 Mbit 36 128KX36 3.5 ns 167 MHz STANDARD SRAM COMMON 128000 131.072 k SYNCHRONOUS 3-STATE PARALLEL 50 mA 3.14 V 290 µA CMOS INDUSTRIAL R-PQFP-G100 Not Qualified 1 85 °C -40 °C 100 PLASTIC/EPOXY QFP QFP100,.63X.87 RECTANGULAR FLATPACK YES GULL WING 635 µm QUAD SAMSUNG SEMICONDUCTOR INC QFP, QFP100,.63X.87 unknown 3A991.B.2.A 8542.32.00.41