Parametric results for: K7I163684B-FC20 under SRAMs

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: k7i163684bfc20 Sorted By: Number of Words
Select parts from the table below to compare.
Compare
Compare
K7I163684B-FC20T
Samsung Semiconductor
Check for Price No No Obsolete 18.8744 Mbit 36 512KX36 450 ps 300 MHz STANDARD SRAM COMMON 512000 524.288 k SYNCHRONOUS 3-STATE PARALLEL 190 mA 1.7 V 450 µA CMOS R-PBGA-B165 Not Qualified e1 3 165 PLASTIC/EPOXY BGA BGA165,11X15,40 RECTANGULAR GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM SAMSUNG SEMICONDUCTOR INC BGA, BGA165,11X15,40 unknown 3A991.B.2.A 8542.32.00.41
K7I163684B-FC200
Samsung Semiconductor
Check for Price No Obsolete 18.8744 Mbit 36 512KX36 1.8 V 450 ps 300 MHz DDR SRAM PIPELINED ARCHITECTURE COMMON 1 512000 524.288 k SYNCHRONOUS 3-STATE PARALLEL 190 mA 1.7 V 450 µA 1.9 V 1.7 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 165 PLASTIC/EPOXY LBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.4 mm 15 mm 13 mm SAMSUNG SEMICONDUCTOR INC LBGA, BGA165,11X15,40 compliant 3A991.B.2.A 8542.32.00.41 BGA 165
K7I163684B-FC20
Samsung Semiconductor
Check for Price No Obsolete 18.8744 Mbit 36 512KX36 1.8 V 450 ps 200 MHz DDR SRAM PIPELINED ARCHITECTURE COMMON 1 512000 524.288 k SYNCHRONOUS 3-STATE PARALLEL 160 mA 1.7 V 450 µA 1.9 V 1.7 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified e0 70 °C 165 PLASTIC/EPOXY LBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.4 mm 15 mm 13 mm SAMSUNG SEMICONDUCTOR INC LBGA, BGA165,11X15,40 compliant 3A991.B.2.A 8542.32.00.41 BGA 165