Filter Your Search
1 - 10 of 10 results
|
M48Z512AV-85PM1
STMicroelectronics
|
$36.8770 | Yes | Yes | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 85 ns | NON-VOLATILE SRAM MODULE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 mA | 50 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDIP-T32 | Not Qualified | e3 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.52 mm | 42.8 mm | 15.24 mm | STMICROELECTRONICS | DIP | DIP, DIP32,.6 | 32 | compliant | 3A991.B.2.A | 8542.32.00.41 | STMicroelectronics | ||||
|
M48Z512AV-85PM9
STMicroelectronics
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 85 ns | NON-VOLATILE SRAM MODULE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | R-PDIP-T32 | Not Qualified | 32 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 9.52 mm | 42.8 mm | 15.24 mm | STMICROELECTRONICS | DIP | PLASTIC, MODULE, DIP-32 | 32 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||
|
M48Z512AV-85CS1
STMicroelectronics
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 85 ns | STANDARD SRAM | REQUIRES A SNAPHAT BATTERY PACKAGE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | STMICROELECTRONICS | TSOP2 | SOP, | 32 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||
|
M48Z512AV-85PM6
STMicroelectronics
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 85 ns | NON-VOLATILE SRAM MODULE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 mA | 50 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDIP-T32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 9.52 mm | 42.8 mm | 15.24 mm | STMICROELECTRONICS | DIP | DIP, DIP32,.6 | 32 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||
|
M48Z512AV-70CS9
STMicroelectronics
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 70 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | R-PDSO-G32 | Not Qualified | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | STMICROELECTRONICS | TSOP2 | SOP, | 32 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||||||
|
M48Z512AV-70PM9
STMicroelectronics
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 70 ns | NON-VOLATILE SRAM MODULE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | R-PDIP-T32 | Not Qualified | 32 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 9.52 mm | 42.8 mm | 15.24 mm | STMICROELECTRONICS | DIP | DIP, | 32 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||
|
M48Z512AV-70PM6
STMicroelectronics
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 70 ns | NON-VOLATILE SRAM MODULE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDIP-T32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 9.52 mm | 42.8 mm | 15.24 mm | STMICROELECTRONICS | DIP | DIP, | 32 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||
|
M48Z512AV-70CS1
STMicroelectronics
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 70 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | STMICROELECTRONICS | TSOP2 | SOP, | 32 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||||
|
M48Z512AV-85CS9
STMicroelectronics
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 85 ns | STANDARD SRAM | REQUIRES A SNAPHAT BATTERY PACKAGE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | R-PDSO-G32 | Not Qualified | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | STMICROELECTRONICS | TSOP2 | SOP, | 32 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||||
|
M48Z512AV-70PM1
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 70 ns | NON-VOLATILE SRAM MODULE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDIP-T32 | Not Qualified | e3 | 70 °C | 32 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.52 mm | 42.8 mm | 15.24 mm | STMICROELECTRONICS | DIP | DIP, | 32 | compliant | 3A991.B.2.A | 8542.32.00.41 |