Filter Your Search
1 - 10 of 32 results
|
MCM6926AWJ12
NXP Semiconductors
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 12 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | BICMOS | COMMERCIAL | R-PDSO-J32 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.75 mm | 20.955 mm | 10.16 mm | NXP SEMICONDUCTORS | SOJ, | unknown | 3A991.B.2.B | 8542.32.00.41 | |||||||||||||||||
|
MCM6926AWJ8
NXP Semiconductors
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 8 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | BICMOS | COMMERCIAL | R-PDSO-J32 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.75 mm | 20.955 mm | 10.16 mm | NXP SEMICONDUCTORS | SOJ, | unknown | 3A991.B.2.B | 8542.32.00.41 | |||||||||||||||||
|
MCM6926AWJ15
NXP Semiconductors
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 15 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | BICMOS | COMMERCIAL | R-PDSO-J32 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.75 mm | 20.955 mm | 10.16 mm | NXP SEMICONDUCTORS | SOJ, | unknown | 3A991.B.2.B | 8542.32.00.41 | |||||||||||||||||
|
MCM6926AWJ10R
NXP Semiconductors
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 10 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | BICMOS | COMMERCIAL | R-PDSO-J32 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.75 mm | 20.955 mm | 10.16 mm | NXP SEMICONDUCTORS | SOJ, | unknown | 3A991.B.2.B | 8542.32.00.41 | |||||||||||||||||
|
MCM6926AWJ10
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 10 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 3.6 V | 3.135 V | BICMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.75 mm | 20.96 mm | 10.16 mm | MOTOROLA INC | SOJ, | unknown | 3A991.B.2.B | 8542.32.00.41 | SOJ | 32 | |||||||
|
MCM6926AWJ10
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 10 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 3.6 V | 3.135 V | BICMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.75 mm | 20.96 mm | 10.16 mm | MOTOROLA INC | 0.400 INCH, PLASTIC, SOJ-32 | unknown | 3A991.B.2.B | 8542.32.00.41 | |||||||||
|
MCM6926AWJ10R
Freescale Semiconductor
|
Check for Price | No | Transferred | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 3.14 V | 100 µA | 3.6 V | 3.135 V | BICMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.75 mm | 20.55 mm | 10.16 mm | FREESCALE SEMICONDUCTOR INC | SOJ, SOJ32,.44 | unknown | 3A991 | 8542.31.00.01 | SOJ | 32 | |||||||
|
MCM6926AWJ12R
NXP Semiconductors
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 12 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | BICMOS | COMMERCIAL | R-PDSO-J32 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.75 mm | 20.955 mm | 10.16 mm | NXP SEMICONDUCTORS | SOJ, | unknown | 3A991.B.2.B | 8542.32.00.41 | |||||||||||||||||
|
MCM6926AWJ8R
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 8 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 3.6 V | 3.135 V | BICMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.75 mm | 20.96 mm | 10.16 mm | MOTOROLA INC | 0.400 INCH, PLASTIC, SOJ-32 | unknown | 3A991.B.2.B | 8542.32.00.41 | |||||||||
|
MCM6926AWJ8R
NXP Semiconductors
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 8 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | BICMOS | COMMERCIAL | R-PDSO-J32 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.75 mm | 20.955 mm | 10.16 mm | NXP SEMICONDUCTORS | SOJ, | unknown | 3A991.B.2.B | 8542.32.00.41 |