Parametric results for: MT55L256V18P1B-7.5 under SRAMs

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: mt55l256v18p1b75 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
MT55L256V18P1B-7.5A
Micron Technology Inc
Check for Price Transferred 4.7186 Mbit 18 256KX18 3.3 V 4.2 ns ZBT SRAM 1 256000 262.144 k SYNCHRONOUS PARALLEL 3.465 V 3.135 V CMOS COMMERCIAL R-PBGA-B119 Not Qualified e1 70 °C 119 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES TIN SILVER COPPER BALL 1.27 mm BOTTOM 2.4 mm 22 mm 14 mm MICRON TECHNOLOGY INC BGA BGA, 119 unknown 3A991.B.2.A 8542.32.00.41
MT55L256V18P1B-7.5IT
Cypress Semiconductor
Check for Price Obsolete 4.7186 Mbit 18 256KX18 3.3 V 4.2 ns ZBT SRAM 1 256000 262.144 k SYNCHRONOUS PARALLEL 3.465 V 3.135 V CMOS INDUSTRIAL R-PBGA-B119 Not Qualified 85 °C -40 °C 119 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES BALL 1.27 mm BOTTOM 2.4 mm 22 mm 14 mm CYPRESS SEMICONDUCTOR CORP BGA BGA, 119 unknown 3A991.B.2.A 8542.32.00.41
MT55L256V18P1B-7.5A
Cypress Semiconductor
Check for Price Obsolete 4.7186 Mbit 18 256KX18 3.3 V 4.2 ns ZBT SRAM 1 256000 262.144 k SYNCHRONOUS PARALLEL 3.465 V 3.135 V CMOS COMMERCIAL R-PBGA-B119 Not Qualified 70 °C 119 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES BALL 1.27 mm BOTTOM 2.4 mm 22 mm 14 mm CYPRESS SEMICONDUCTOR CORP BGA BGA, 119 unknown 3A991.B.2.A 8542.32.00.41
MT55L256V18P1B-7.5
Cypress Semiconductor
Check for Price No Obsolete 4.7186 Mbit 18 256KX18 3.3 V 4.2 ns ZBT SRAM 1 256000 262.144 k SYNCHRONOUS PARALLEL 3.465 V 3.135 V CMOS COMMERCIAL R-PBGA-B119 Not Qualified e0 70 °C 119 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM 2.4 mm 22 mm 14 mm CYPRESS SEMICONDUCTOR CORP BGA BGA, 119 not_compliant 3A991.B.2.A 8542.32.00.41
MT55L256V18P1B-7.5IT
Micron Technology Inc
Check for Price Transferred 4.7186 Mbit 18 256KX18 3.3 V 4.2 ns ZBT SRAM 1 256000 262.144 k SYNCHRONOUS PARALLEL 3.465 V 3.135 V CMOS INDUSTRIAL R-PBGA-B119 Not Qualified e1 85 °C -40 °C 119 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES TIN SILVER COPPER BALL 1.27 mm BOTTOM 2.4 mm 22 mm 14 mm MICRON TECHNOLOGY INC BGA BGA, 119 unknown 3A991.B.2.A 8542.32.00.41
MT55L256V18P1B-7.5
Micron Technology Inc
Check for Price No Transferred 4.7186 Mbit 18 256KX18 3.3 V 4.2 ns 133 MHz ZBT SRAM COMMON 1 256000 262.144 k SYNCHRONOUS 3-STATE PARALLEL 10 mA 3.14 V 400 µA 3.465 V 3.135 V CMOS COMMERCIAL R-PBGA-B119 Not Qualified e0 70 °C 119 PLASTIC/EPOXY BGA BGA119,7X17,50 RECTANGULAR GRID ARRAY YES Tin/Lead (Sn/Pb) BALL 1.27 mm BOTTOM 2.4 mm 22 mm 14 mm MICRON TECHNOLOGY INC BGA 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119 119 not_compliant 3A991.B.2.A 8542.32.00.41