Parametric results for: MT58L128V32P1T-7.5 under SRAMs

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: mt58l128v32p1t75 Sorted By: Clock Frequency-Max (fCLK)
Select parts from the table below to compare.
Compare
Compare
MT58L128V32P1T-7.5
Micron Technology Inc
Check for Price No Transferred 4.1943 Mbit 32 128KX32 3.3 V 4 ns 133 MHz CACHE SRAM PIPELINED ARCHITECTURE COMMON 1 128000 131.072 k SYNCHRONOUS 3-STATE PARALLEL 10 mA 3.14 V 375 µA 3.6 V 3.135 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e0 70 °C 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES Tin/Lead (Sn/Pb) GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm MICRON TECHNOLOGY INC QFP PLASTIC, MS-026, TQFP-100 100 not_compliant 3A991.B.2.A 8542.32.00.41
MT58L128V32P1T-7.5IT
Micron Technology Inc
Check for Price Transferred 4.1943 Mbit 32 128KX32 3.3 V 4 ns STANDARD SRAM 1 128000 131.072 k SYNCHRONOUS PARALLEL 3.6 V 3.135 V CMOS INDUSTRIAL R-PQFP-G100 Not Qualified 85 °C -40 °C 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm MICRON TECHNOLOGY INC QFP LQFP, 100 unknown 3A991.B.2.A 8542.32.00.41
MT58L128V32P1T-7.5IT
Cypress Semiconductor
Check for Price Obsolete 4.1943 Mbit 32 128KX32 3.3 V 4 ns STANDARD SRAM 1 128000 131.072 k SYNCHRONOUS PARALLEL 3.6 V 3.135 V CMOS INDUSTRIAL R-PQFP-G100 Not Qualified 85 °C -40 °C 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm CYPRESS SEMICONDUCTOR CORP QFP LQFP, 100 unknown 3A991.B.2.A 8542.32.00.41
MT58L128V32P1T-7.5
Cypress Semiconductor
Check for Price No Obsolete 4.1943 Mbit 32 128KX32 3.3 V 4 ns CACHE SRAM PIPELINED ARCHITECTURE 1 128000 131.072 k SYNCHRONOUS PARALLEL 3.6 V 3.135 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e0 3 70 °C 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm CYPRESS SEMICONDUCTOR CORP QFP LQFP, 100 unknown 3A991.B.2.A 8542.32.00.41
MT58L128V32P1T-7.5
Rochester Electronics LLC
Check for Price Active 4.1943 Mbit 128KX32 3.3 V 4 ns CACHE SRAM PIPELINED ARCHITECTURE 1 128000 131.072 k SYNCHRONOUS PARALLEL 3.6 V 3.135 V CMOS COMMERCIAL R-PQFP-G100 COMMERCIAL 70 °C 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm ROCHESTER ELECTRONICS LLC QFP PLASTIC, MS-026, TQFP-100 100 unknown