Parametric results for: MT58LC32K36B3LG-10 under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mt58lc32k36b3lg10 Sorted By: Number of Words
Select parts from the table below to compare.
Compare
Compare
MT58LC32K36B3LG-10TR
Micron Technology Inc
Check for Price Obsolete 1.1796 Mbit 36 32KX36 3.3 V 10 ns STANDARD SRAM AUTOMATIC POWER-DOWN 1 1 32000 32.768 k SYNCHRONOUS 3-STATE YES PARALLEL 3.6 V 3.135 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e0 70 °C 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm MICRON TECHNOLOGY INC QFP PLASTIC, MS-026, TQFP-100 100 unknown 3A991.B.2.A 8542.32.00.41
MT58LC32K36B3LG-10
Micron Technology Inc
Check for Price No Obsolete 1.1796 Mbit 36 32KX36 3.3 V 10 ns STANDARD SRAM AUTOMATIC POWER-DOWN COMMON 1 1 32000 32.768 k SYNCHRONOUS 3-STATE YES PARALLEL 5 mA 3.14 V 200 µA 3.6 V 3.135 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e0 70 °C 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm MICRON TECHNOLOGY INC QFP MS-026, TQFP-100 100 not_compliant 3A991.B.2.A 8542.32.00.41