Filter Your Search
1 - 10 of 22 results
|
N01L163WC2AT-70I
onsemi
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 1.8 V | 14 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LSSOP | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.25 mm | 18.41 mm | 10.16 mm | ON SEMICONDUCTOR | TSOP2 | TSOP2-44 | 44 | unknown | EAR99 | 8542.32.00.41 | ||||
|
N01L163WC2AB2-70I
onsemi
|
Check for Price | Yes | Yes | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 1.8 V | 14 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1.34 mm | 8 mm | 6 mm | ON SEMICONDUCTOR | BGA | LFBGA, BGA48,6X8,30 | 48 | compliant | EAR99 | 8542.32.00.41 | ||||
|
N01L163WC2AB2-55I
AMI Semiconductor
|
Check for Price | Yes | Transferred | 1.0486 Mbit | 16 | 64KX16 | 3 V | 55 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e1 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 750 µm | BOTTOM | 1.34 mm | 8 mm | 6 mm | AMI SEMICONDUCTOR | GREEN, BGA-48 | unknown | |||||||||||||
|
N01L163WC2AT2-70I
AMI Semiconductor
|
Check for Price | Yes | Transferred | 1.0486 Mbit | 16 | 64KX16 | 3 V | 70 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | 1.25 mm | 18.41 mm | 10.16 mm | AMI SEMICONDUCTOR | GREEN, TSOP2-44 | unknown | |||||||||||||||
|
N01L163WC2AB-55I
AMI Semiconductor
|
Check for Price | No | Transferred | 1.0486 Mbit | 16 | 64KX16 | 3 V | 55 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.34 mm | 8 mm | 6 mm | AMI SEMICONDUCTOR | BGA-48 | unknown | |||||||||||||||
|
N01L163WC2AT-55I
AMI Semiconductor
|
Check for Price | No | Transferred | 1.0486 Mbit | 16 | 64KX16 | 3 V | 55 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.25 mm | 18.41 mm | 10.16 mm | AMI SEMICONDUCTOR | TSOP2-44 | unknown | |||||||||||||||
|
N01L163WC2AB-55I
onsemi
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 1.8 V | 14 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.34 mm | 8 mm | 6 mm | ON SEMICONDUCTOR | BGA | BGA-48 | 48 | unknown | EAR99 | 8542.32.00.41 | ||||
|
N01L163WC2AT-70I
AMI Semiconductor
|
Check for Price | No | Transferred | 1.0486 Mbit | 16 | 64KX16 | 3 V | 70 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.25 mm | 18.41 mm | 10.16 mm | AMI SEMICONDUCTOR | TSOP2-44 | unknown | |||||||||||||||
|
N01L163WC2AB-70I
AMI Semiconductor
|
Check for Price | No | Transferred | 1.0486 Mbit | 16 | 64KX16 | 3 V | 70 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.34 mm | 8 mm | 6 mm | AMI SEMICONDUCTOR | BGA-48 | unknown | |||||||||||||||
|
N01L163WC2AT2-55I
AMI Semiconductor
|
Check for Price | Yes | Transferred | 1.0486 Mbit | 16 | 64KX16 | 3 V | 55 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | 1.25 mm | 18.41 mm | 10.16 mm | AMI SEMICONDUCTOR | GREEN, TSOP2-44 | unknown |