Parametric results for: QS7025A-55TF under SRAMs

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: qs7025a55tf Sorted By: Organization
Select parts from the table below to compare.
Compare
Compare
QS7025A-55TF
Quality Semiconductor Inc
Check for Price No Obsolete 131.072 kbit 16 8KX16 5 V 55 ns MULTI-PORT SRAM INTERRUPT FLAG; SEMAPHORE COMMON 1 2 8000 8.192 k ASYNCHRONOUS 3-STATE YES PARALLEL 15 mA 4.5 V 230 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G100 Not Qualified e0 70 °C 100 PLASTIC/EPOXY QFP QFP100,.63SQ,20 SQUARE FLATPACK YES TIN LEAD GULL WING 500 µm QUAD QUALITY SEMICONDUCTOR INC unknown
QS7025A-55TFI
Quality Semiconductor Inc
Check for Price No Obsolete 131.072 kbit 16 8KX16 5 V 55 ns MULTI-PORT SRAM INTERRUPT FLAG; SEMAPHORE COMMON 1 2 8000 8.192 k ASYNCHRONOUS 3-STATE YES PARALLEL 15 mA 4.5 V 230 µA 5.5 V 4.5 V CMOS INDUSTRIAL S-PQFP-G100 Not Qualified e0 85 °C -40 °C 100 PLASTIC/EPOXY QFP QFP100,.63SQ,20 SQUARE FLATPACK YES TIN LEAD GULL WING 500 µm QUAD QUALITY SEMICONDUCTOR INC unknown
QS7025A-55TF
Rochester Electronics LLC
Check for Price No No Active 131.072 kbit 16 8KX16 5 V 55 ns MULTI-PORT SRAM INTERRUPT FLAG; SEMAPHORE 1 8000 8.192 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G100 COMMERCIAL e0 NOT SPECIFIED 70 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY SQUARE FLATPACK YES TIN LEAD GULL WING QUAD ROCHESTER ELECTRONICS LLC unknown