Parametric results for: SR+2040+W under SRAMs

Filter Your Search

1 - 10 of 540,897 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
IS61LV6416-8TL
Integrated Silicon Solution Inc
$0.2340 Yes Yes Not Recommended 1.0486 Mbit 16 64KX16 3.3 V 8 ns STANDARD SRAM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 5 mA 3.14 V 140 µA 3.63 V 3.135 V CMOS COMMERCIAL R-PDSO-G44 Not Qualified e3 70 °C 260 10 44 PLASTIC/EPOXY TSOP2 TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 800 µm DUAL 1.2 mm 18.415 mm 10.16 mm INTEGRATED SILICON SOLUTION INC TSOP2 TSOP2, TSOP44,.46,32 44 compliant 3A991.B.2.B 8542.32.00.41 Integrated Silicon Solution Inc.
IS63LV1024-12KL
Integrated Silicon Solution Inc
$0.2340 Yes Yes Obsolete 1.0486 Mbit 8 128KX8 3.3 V 12 ns STANDARD SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 10 mA 2 V 130 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-J32 Not Qualified e3 70 °C 260 10 32 PLASTIC/EPOXY SOJ SOJ32,.44 RECTANGULAR SMALL OUTLINE YES MATTE TIN J BEND 1.27 mm DUAL 3.75 mm 20.95 mm 10.16 mm INTEGRATED SILICON SOLUTION INC SOJ SOJ, SOJ32,.44 32 compliant 3A991.B.2.B 8542.32.00.41 Integrated Silicon Solution Inc.
AP3983CMTR-G1
Diodes Incorporated
$0.3134 Yes Obsolete STANDARD SRAM e3 260 MATTE TIN DIODES INC compliant EAR99 8542.32.00.41
IS63LV1024-8KL
Integrated Silicon Solution Inc
$0.3153 Yes Yes Obsolete 1.0486 Mbit 8 128KX8 3.3 V 8 ns STANDARD SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 10 mA 2 V 160 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-J32 Not Qualified e3 70 °C 260 10 32 PLASTIC/EPOXY SOJ SOJ32,.44 RECTANGULAR SMALL OUTLINE YES MATTE TIN J BEND 1.27 mm DUAL 3.75 mm 20.95 mm 10.16 mm INTEGRATED SILICON SOLUTION INC SOJ SOJ, SOJ32,.44 32 compliant 3A991.B.2.B 8542.32.00.41 Integrated Silicon Solution Inc.
AP3983DP7-G1
Diodes Incorporated
$0.3993 Yes Yes Obsolete STANDARD SRAM e3 260 30 MATTE TIN DIODES INC compliant EAR99 8542.32.00.41
AP3983BMTR-G1
Diodes Incorporated
$0.4326 Yes Yes Obsolete STANDARD SRAM e3 1 260 30 MATTE TIN DIODES INC compliant EAR99 8542.32.00.41
AP3983CP7-G1
Diodes Incorporated
$0.4722 Yes Yes Obsolete STANDARD SRAM e3 260 MATTE TIN DIODES INC compliant EAR99 8542.32.00.41
23A640-I/SN
Microchip Technology Inc
$0.6315 Yes Yes Active 65.536 kbit 8 8KX8 1.8 V 16 MHz STANDARD SRAM SEPARATE 1 1 8000 8.192 k SYNCHRONOUS 3-STATE NO SERIAL 1 µA 1.5 V 10 µA 1.95 V 1.5 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC 3.90 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, NSOIC-8 8 compliant EAR99 8542.32.00.51 Microchip
23K640T-I/ST
Microchip Technology Inc
$0.6422 Yes Yes Active 65.536 kbit 8 8KX8 3 V 20 MHz STANDARD SRAM SEPARATE 1 1 8000 8.192 k SYNCHRONOUS 3-STATE NO SERIAL 4 µA 2.7 V 10 µA 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm MICROCHIP TECHNOLOGY INC SOIC 4.40 MM, PLASTIC, TSSOP-8 8 compliant EAR99 8542.32.00.51 Microchip
23K256-I/P
Microchip Technology Inc
$0.6447 Yes Yes Active 262.144 kbit 8 32KX8 3 V 20 MHz STANDARD SRAM SEPARATE 1 1 32000 32.768 k SYNCHRONOUS 3-STATE NO SERIAL 4 µA 2.7 V 10 µA 3.6 V 2.7 V CMOS INDUSTRIAL R-PDIP-T8 Not Qualified e3 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.334 mm 9.271 mm 7.62 mm MICROCHIP TECHNOLOGY INC DIP DIP-8 8 compliant EAR99 8542.32.00.51 Microchip