Parametric results for: STK14EE16 under SRAMs

Filter Your Search

1 - 10 of 32 results

|
-
-
-
-
Manufacturer Part Number: stk14ee16 Sorted By: Number of Words Code
Select parts from the table below to compare.
Compare
Compare
STK14EE16-UF45ITR
Simtek Corporation
Check for Price Obsolete 8.3886 Mbit 16 512KX16 3 V 45 ns NON-VOLATILE SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G54 Not Qualified e4 85 °C -40 °C 54 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES NICKEL PALLADIUM GOLD GULL WING 800 µm DUAL 1.194 mm 18.415 mm 10.16 mm SIMTEK CORP TSOP2, unknown 3A991.B.2.A 8542.32.00.41
STK14EE16-BF45I
Cypress Semiconductor
Check for Price Obsolete 8.3886 Mbit 16 512KX16 3 V 45 ns NON-VOLATILE SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 3.6 V 2.7 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified e4 85 °C -40 °C 48 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES NICKEL PALLADIUM GOLD BALL 750 µm BOTTOM 1.2 mm 10 mm 6 mm SIMTEK CORP TFBGA, unknown 3A991.B.2.A 8542.32.00.41 BGA 48
STK14EE16-BF45I
Simtek Corporation
Check for Price Obsolete 8.3886 Mbit 16 512KX16 3 V 45 ns NON-VOLATILE SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 3.6 V 2.7 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified e4 85 °C -40 °C 48 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES NICKEL PALLADIUM GOLD BALL 750 µm BOTTOM 1.2 mm 10 mm 6 mm SIMTEK CORP TFBGA, unknown 3A991.B.2.A 8542.32.00.41
STK14EE16-BF45ITR
Simtek Corporation
Check for Price Obsolete 8.3886 Mbit 16 512KX16 3 V 45 ns NON-VOLATILE SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 3.6 V 2.7 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified e4 85 °C -40 °C 48 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES NICKEL PALLADIUM GOLD BALL 750 µm BOTTOM 1.2 mm 10 mm 6 mm SIMTEK CORP TFBGA, unknown 3A991.B.2.A 8542.32.00.41
STK14EE16-BF45ITR
Cypress Semiconductor
Check for Price Obsolete 8.3886 Mbit 16 512KX16 3 V 45 ns NON-VOLATILE SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 3.6 V 2.7 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified e4 85 °C -40 °C 48 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES NICKEL PALLADIUM GOLD BALL 750 µm BOTTOM 1.2 mm 10 mm 6 mm SIMTEK CORP TFBGA, unknown 3A991.B.2.A 8542.32.00.41 BGA 48
STK14EE16-BF25TR
Simtek Corporation
Check for Price Obsolete 8.3886 Mbit 16 512KX16 3 V 25 ns NON-VOLATILE SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 3.6 V 2.7 V CMOS COMMERCIAL R-PBGA-B48 Not Qualified e4 70 °C 48 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES NICKEL PALLADIUM GOLD BALL 750 µm BOTTOM 1.2 mm 10 mm 6 mm SIMTEK CORP TFBGA, unknown 3A991.B.2.A 8542.32.00.41
STK14EE16-BF25I
Simtek Corporation
Check for Price Obsolete 8.3886 Mbit 16 512KX16 3 V 25 ns NON-VOLATILE SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 3.6 V 2.7 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified e4 85 °C -40 °C 48 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES NICKEL PALLADIUM GOLD BALL 750 µm BOTTOM 1.2 mm 10 mm 6 mm SIMTEK CORP TFBGA, unknown 3A991.B.2.A 8542.32.00.41
STK14EE16-UF45
Simtek Corporation
Check for Price Obsolete 8.3886 Mbit 16 512KX16 3 V 45 ns NON-VOLATILE SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 3.6 V 2.7 V CMOS COMMERCIAL R-PDSO-G54 Not Qualified e4 70 °C 54 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES NICKEL PALLADIUM GOLD GULL WING 800 µm DUAL 1.194 mm 18.415 mm 10.16 mm SIMTEK CORP TSOP2, unknown 3A991.B.2.A 8542.32.00.41
STK14EE16-UF45TR
Simtek Corporation
Check for Price Obsolete 8.3886 Mbit 16 512KX16 3 V 45 ns NON-VOLATILE SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 3.6 V 2.7 V CMOS COMMERCIAL R-PDSO-G54 Not Qualified e4 70 °C 54 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES NICKEL PALLADIUM GOLD GULL WING 800 µm DUAL 1.194 mm 18.415 mm 10.16 mm SIMTEK CORP TSOP2, unknown 3A991.B.2.A 8542.32.00.41
STK14EE16-UF25I
Simtek Corporation
Check for Price Obsolete 8.3886 Mbit 16 512KX16 3 V 25 ns NON-VOLATILE SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G54 Not Qualified e4 85 °C -40 °C 54 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES NICKEL PALLADIUM GOLD GULL WING 800 µm DUAL 1.194 mm 18.415 mm 10.16 mm SIMTEK CORP TSOP2, unknown 3A991.B.2.A 8542.32.00.41