Parametric results for: STK15C88-SF25I under SRAMs

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: stk15c88sf25i Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
STK15C88-SF25I
Simtek Corporation
Check for Price Yes Transferred 262.144 kbit 8 32KX8 5 V 25 ns NON-VOLATILE SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 1.5 mA 100 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G28 Not Qualified e3 3 85 °C -40 °C 260 22 28 PLASTIC/EPOXY SOP SOP28,.5 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.54 mm 18.085 mm 8.765 mm SIMTEK CORP 0.350 INCH, PLASTIC, SOIC-28 unknown EAR99 8542.32.00.41
STK15C88-SF25ITR
Simtek Corporation
Check for Price Yes Transferred 262.144 kbit 8 32KX8 5 V 25 ns NON-VOLATILE SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G28 Not Qualified e3 3 85 °C -40 °C 260 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.54 mm 18.085 mm 8.765 mm SIMTEK CORP 0.350 INCH, PLASTIC, SOIC-28 unknown EAR99 8542.32.00.41
STK15C88-SF25ITR
Cypress Semiconductor
Check for Price Yes Obsolete 262.144 kbit 8 32KX8 5 V 25 ns NON-VOLATILE SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 1.5 mA 100 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G28 Not Qualified e3 3 85 °C -40 °C 260 NOT SPECIFIED 28 PLASTIC/EPOXY SOP SOP28,.5 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.794 mm 18.3895 mm 8.6865 mm CYPRESS SEMICONDUCTOR CORP 0.330 INCH, ROHS COMPLIANT, PLASTIC, SOIC-28 compliant EAR99 8542.32.00.41 SOIC 28
STK15C88-SF25I
Cypress Semiconductor
Check for Price Yes Yes Obsolete 262.144 kbit 8 32KX8 5 V 25 ns NON-VOLATILE SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 1.5 mA 100 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G28 Not Qualified e3 3 85 °C -40 °C 260 20 28 PLASTIC/EPOXY SOP SOP28,.5 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.794 mm 18.3895 mm 8.6865 mm CYPRESS SEMICONDUCTOR CORP 0.330 INCH, ROHS COMPLIANT, PLASTIC, SOIC-28 compliant EAR99 8542.32.00.41 SOIC 28