Parametric results for: cy62128bll-70sxc under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cy62128bll70sxc Sorted By: Number of Words
Select parts from the table below to compare.
Compare
Compare
CY62128BLL-70SXC
Cypress Semiconductor
Check for Price Yes Obsolete 1.0486 Mbit 8 128KX8 5 V 70 ns STANDARD SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 15 µA 2 V 15 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified e4 3 70 °C 260 20 32 PLASTIC/EPOXY SOP SOP32,.56 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.997 mm 20.4465 mm 11.303 mm CYPRESS SEMICONDUCTOR CORP SOIC 0.450 INCH, LEAD FREE, SOIC-32 32 unknown EAR99 8542.32.00.41
CY62128BLL-70SXC
Rochester Electronics LLC
Check for Price Yes Yes Active 1.0486 Mbit 8 128KX8 5 V 70 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G32 COMMERCIAL e4 70 °C 260 40 32 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.997 mm 20.4465 mm 11.303 mm ROCHESTER ELECTRONICS LLC SOIC SOP, 32 unknown