Parametric results for: idt7025l20jgi under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: idt7025l20jgi Sorted By: Number of Words Code
Select parts from the table below to compare.
Compare
Compare
IDT7025L20JGI
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 131.072 kbit 16 8KX16 5 V 20 ns MULTI-PORT SRAM INTERRUPT FLAG; AUTOMATIC POWER-DOWN; SEMAPHORE; BATTERY BACKUP COMMON 1 2 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 4 mA 2 V 370 µA 5.5 V 4.5 V CMOS INDUSTRIAL S-PQCC-J84 Not Qualified e3 85 °C -40 °C 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 4.57 mm 29.3116 mm 29.3116 mm INTEGRATED DEVICE TECHNOLOGY INC LCC QCCJ, LDCC84,1.2SQ 84 compliant EAR99 8542.32.00.41 1992-01-01