Parametric results for: is61wv102416bll-10tli under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: is61wv102416bll10tli Sorted By: Organization
Select parts from the table below to compare.
Compare
Compare
IS61WV102416BLL-10TLI
Integrated Silicon Solution Inc
$15.8489 Yes Yes Active 16.7772 Mbit 16 1MX16 3 V 10 ns STANDARD SRAM COMMON 1 1000000 1.0486 M ASYNCHRONOUS 3-STATE PARALLEL 20 mA 1.2 V 95 µA 3.6 V 2.4 V CMOS INDUSTRIAL R-PDSO-G48 Not Qualified e3 3 85 °C -40 °C 260 10 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm INTEGRATED SILICON SOLUTION INC TSOP1 TSSOP, TSSOP48,.8,20 48 compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.
IS61WV102416BLL-10TLI-TR
Integrated Silicon Solution Inc
$17.3600 Yes Active e3 3 260 10 TIN INTEGRATED SILICON SOLUTION INC , compliant EAR99 8542.32.00.41 Integrated Silicon Solution Inc.