Parametric results for: m5m5256dp-70ll under SRAMs

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: m5m5256dp70ll Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
M5M5256DP-70LL
Mitsubishi Electric
Check for Price No Obsolete 262.144 kbit 8 32KX8 5 V 70 ns STANDARD SRAM COMMON 1 1 32000 32.768 k ASYNCHRONOUS 3-STATE YES PARALLEL 10 µA 2 V 45 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.5 mm 36.7 mm 15.24 mm MITSUBISHI ELECTRIC CORP DIP 0.600 INCH, DIP-28 28 unknown EAR99 8542.32.00.41
M5M5256DP-70LL-I
Mitsubishi Electric
Check for Price Obsolete 262.144 kbit 8 32KX8 5 V 70 ns STANDARD SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PDIP-T28 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.5 mm 36.7 mm 15.24 mm MITSUBISHI ELECTRIC CORP DIP 0.600 INCH, DIP-28 28 unknown EAR99 8542.32.00.41