Filter Your Search
1 - 3 of 3 results
|
R1LV1616RSA-7SI#S0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 70 ns | STANDARD SRAM | 8 | COMMON | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 V | 40 µA | CMOS | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | RENESAS ELECTRONICS CORP | TSOP(1) | 48 | PTSA0048KA | compliant | EAR99 | 8542.32.00.41 | Renesas Electronics | |||||||||
|
R1LV1616RSA-7SI#B0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 70 ns | STANDARD SRAM | 8 | COMMON | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 V | 40 µA | CMOS | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | RENESAS ELECTRONICS CORP | TSOP(1) | 48 | PTSA0048KA | compliant | EAR99 | 8542.32.00.41 | Renesas Electronics | |||||||||
|
R1LV1616RSA-7SI
Renesas Electronics Corporation
|
Check for Price | No | Yes | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3 V | 70 ns | STANDARD SRAM | 8 | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 6 µA | 2.7 V | 40 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | SOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 500 µm | DUAL | RENESAS ELECTRONICS CORP | TSOP1 | 48 | compliant | EAR99 | 8542.32.00.41 | Renesas Electronics | SOP, TSSOP48,.8,20 |