Filter Your Search
21 - 30 of 8,400 results
|
USB2642-I/ML
Microchip Technology Inc
|
$6.0376 | Yes | Active | I2C; SMBUS; SPI; USB | 35 MBps | 24 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES WITH 3.3V SUPPLY | 330 mA | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N48 | e3 | 85 °C | -40 °C | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | QFN-48 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||||
|
USB2514BI-AEZG
Microchip Technology Inc
|
$3.8170 | Yes | Active | I2C; SMBUS; USB | 24 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N36 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 36 | PLASTIC/EPOXY | HVQCCN | LCC36,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN-36 | compliant | EAR99 | 8542.31.00.01 | Microchip | QFN | 36 | |||||||||||||
|
UTC2000/MG
Microchip Technology Inc
|
$1.2457 | Yes | Active | USB | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 1.35 mA | 5.5 V | 4.5 V | COMMERCIAL | S-XQCC-N16 | e3 | 70 °C | TS 16949 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | HVQCCN, | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||||||||
|
LAN7800-I/VSX
Microchip Technology Inc
|
$8.7366 | Yes | Active | USB | 625 MBps | 25 MHz | YES | 1.2 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO HAVING IEEE 802.1Q AND IEEE 802.3AZ BUS INTERFACE STANDARD | IEEE 802.3; IEEE 802.1 | 256 mA | 1.26 V | 1.1 V | INDUSTRIAL | S-XQCC-N48 | e3 | 85 °C | -40 °C | TS 16949 | 48 | UNSPECIFIED | HVQCCN | LCC48,.24SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | QUAD | 900 µm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | SQFN-48 | compliant | EAR99 | 8542.39.00.01 | Microchip | 2016-10-17 | |||||||||||||
|
USB2514B-AEZC
Microchip Technology Inc
|
$2.6371 | Yes | Active | I2C; SMBUS; USB | 24 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 3.6 V | 3 V | OTHER | S-PQCC-N36 | e3 | 85 °C | 260 | TS 16949 | 36 | PLASTIC/EPOXY | HVQCCN | LCC36,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN-36 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||||||
|
USB2512B-AEZG-TR
Microchip Technology Inc
|
$1.6366 | Yes | Active | I2C; SMBUS; USB | 24 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 3.6 V | 3 V | OTHER | S-PQCC-N36 | e3 | 85 °C | TS 16949 | 36 | PLASTIC/EPOXY | HVQCCN | LCC36,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN-36 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||||||||
|
USB5734-I/MR
Microchip Technology Inc
|
$7.6041 | Yes | Active | I2C; SMBUS; SPI; UART; USB | 625 MBps | 25 MHz | YES | 1.2 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 1.32 V | 1.08 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | HVQCCN, LCC64,.35SQ,20 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||
|
USB2514B/M2
Microchip Technology Inc
|
$2.4202 | Yes | Yes | Active | I2C; SMBUS; USB | 24 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 80 mA | 3.6 V | 3 V | COMMERCIAL EXTENDED | S-PQCC-N36 | e3 | 85 °C | 36 | PLASTIC/EPOXY | HVQCCN | LCC36,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||||||||
|
USB2514B-I/M2
Microchip Technology Inc
|
$3.4529 | Yes | Yes | Active | I2C; SMBUS; USB | 24 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 80 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N36 | e3 | 3 | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | HVQCCN | LCC36,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||||||
|
PCF8584T/2,512
NXP Semiconductors
|
$3.9423 | Yes | Active | 8 | 8051; 8049; 8048; 68000; 6800; 8088; Z80 | 8 | 1 | 12 MHz | YES | 5 V | BUS CONTROLLER, I2C | CMOS | 1.5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SO-20 | compliant | 8542.31.00.01 | NXP | SOP | 20 | SOT163-1 |