Filter Your Search
1 - 10 of 9,584 results
|
|
MIC2550YTS
Microchip Technology Inc
|
$0.2066 | Yes | Obsolete | USB | 1.5 MBps | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 10 mA | 5.25 V | 4 V | R-PDSO-G14 | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | TSSOP-14 | 14 | TSSOP-14 | EAR99 | 8542.39.00.01 | ||||||||||
|
|
USB7052N/KDX
Microchip Technology Inc
|
$0.2630 | Yes | Active | I2C, I2S, SMBUS, SPI, UART, USB | 625 MBps | 25 MHz | YES | 1.2 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 1.32 V | 1.08 V | S-XQCC-N100 | e3 | 70 °C | 100 | UNSPECIFIED | HVQCCN | LCC100,.47SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 400 µm | QUAD | 900 µm | 12 mm | 12 mm | VQFN-100 | 100 | VQFN-100 | 8542.31.00.30 | |||||||||||||
|
|
USB7002/KDX
Microchip Technology Inc
|
$0.2744 | Yes | Active | I2C; I2S; SMBUS; SPI; UART; USB | 625 MBps | 25 MHz | YES | 1.2 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES WITH 3.3V SUPPLY | 1.32 V | 1.08 V | COMMERCIAL | S-PQCC-N100 | e3 | 70 °C | AEC-Q100 | 100 | PLASTIC/EPOXY | HVQCCN | LCC100,.47SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 400 µm | QUAD | 900 µm | 12 mm | 12 mm | VQFN-100 | 100 | VQFN-100 | EAR99 | 8542.31.00.01 | 2019-02-20 | ||||||||
|
|
USB7006-I/KDX
Microchip Technology Inc
|
$0.3064 | Yes | Active | I2C; I2S; SMBUS; SPI; USB | 625 MBps | 25 MHz | YES | 1.2 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES WITH 3.3V SUPPLY | 1.32 V | 1.08 V | INDUSTRIAL | S-PQCC-N100 | e3 | 85 °C | -40 °C | AEC-Q100 | 100 | PLASTIC/EPOXY | HVQCCN | LCC100,.47SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 400 µm | QUAD | 900 µm | 12 mm | 12 mm | VQFN-100 | 100 | VQFN-100 | 8542.31.00.30 | |||||||||
|
|
USB7052N-I/KDX
Microchip Technology Inc
|
$0.3139 | Yes | Active | I2C, I2S, SMBUS, SPI, UART, USB | 625 MBps | 25 MHz | YES | 1.2 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 1.32 V | 1.08 V | S-XQCC-N100 | e3 | 85 °C | -40 °C | 100 | UNSPECIFIED | HVQCCN | LCC100,.47SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 400 µm | QUAD | 900 µm | 12 mm | 12 mm | VQFN-100 | 100 | VQFN-100 | 8542.31.00.30 | ||||||||||||
|
|
USB7002-I/KDX
Microchip Technology Inc
|
$0.3149 | Yes | Active | I2C; I2S; SMBUS; SPI; UART; USB | 625 MBps | 25 MHz | YES | 1.2 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES WITH 3.3V SUPPLY | 1.32 V | 1.08 V | INDUSTRIAL | S-PQCC-N100 | e3 | 85 °C | -40 °C | AEC-Q100 | 100 | PLASTIC/EPOXY | HVQCCN | LCC100,.47SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 400 µm | QUAD | 900 µm | 12 mm | 12 mm | VQFN-100 | 100 | VQFN-100 | EAR99 | 8542.31.00.01 | 2019-02-20 | |||||||
|
|
USB7252C-I/KDX
Microchip Technology Inc
|
$0.3951 | Yes | Active | I2C; I2S; SMBUS; SPI; USB | 1250 MBps | 25 MHz | YES | 1.15 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES AT 3.3V SUPPLY | 1.21 V | 1.09 V | INDUSTRIAL | S-PQCC-N100 | e3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | HVQCCN | LCC100,.47SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 400 µm | QUAD | 900 µm | 12 mm | 12 mm | 100 | VQFN-100 | 8542.31.00.30 | |||||||||||
|
|
FT232BL
FTDI Chip
|
$0.4554 | Yes | Obsolete | 60 MBps | 6 MHz | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 5.25 V | 4.35 V | COMMERCIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | 7 X 7 MM, 0.80 MM PITCH, ROHS COMPLIANT, LQFP-32 | EAR99 | 8542.31.00.01 | ||||||||||
|
|
USB4640I-HZH-03
Microchip Technology Inc
|
$0.4886 | Yes | Active | I2C, SPI, USB | 60 MBps | 24 MHz | YES | 1.2 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 165 mA | 1.3 V | 1.1 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 48 | UNSPECIFIED | HVQCCN | LCC48,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | QFN-48 | 48 | VQFN-48 | EAR99 | 8542.31.00.01 | |||||||
|
|
UTC2000-E/MG
Microchip Technology Inc
|
$0.5005 | Yes | Active | USB | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 1.35 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-XQCC-N16 | e3 | 1 | 125 °C | -40 °C | TS 16949 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 900 µm | 3 mm | 3 mm | 3 X 3 MM, 0.90 MM HEIGHT, QFN-16 | 16 | QFN-16 | EAR99 | 8542.31.00.01 |