Filter Your Search
31 - 40 of 8,407 results
|
FT232RNL-REEL
FTDI Chip
|
$4.7987 | Yes | Active | UART | 60 MBps | 12.02 MHz | YES | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 5.25 V | 3.3 V | R-PDSO-G28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | SSOP-28 | compliant | FTDI Chip | |||||||||||||||||||||
|
USB2514B-AEZG-TR
Microchip Technology Inc
|
$3.2197 | Yes | Active | I2C; SMBUS; USB | 24 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 80 mA | 3.6 V | 3 V | OTHER | S-PQCC-N36 | e3 | 3 | 85 °C | 260 | TS 16949 | 36 | PLASTIC/EPOXY | HVQCCN | LCC36,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | VQFN-36 | compliant | Microchip | EAR99 | 8542.31.00.01 | |||||||||||||
|
FT232RNQ-REEL
FTDI Chip
|
$4.8310 | Yes | Active | USB | 12.02 MHz | YES | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 100 µA | 5.25 V | 3.3 V | S-XQCC-N32 | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | QFN-32 | compliant | FTDI Chip | |||||||||||||||||||||
|
USB2513B-I/M2
Microchip Technology Inc
|
$3.2355 | Yes | Yes | Active | I2C; SMBUS; USB | 24 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 70 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N36 | e3 | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | HVQCCN | LCC36,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | SQFN-36 | compliant | Microchip | EAR99 | 8542.31.00.01 | ||||||||||||||
|
FT232RNL-TUBE
FTDI Chip
|
$3.6617 | Yes | Active | UART | 60 MBps | 12.02 MHz | YES | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 5.25 V | 3.3 V | R-PDSO-G28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | SSOP-28 | compliant | FTDI Chip | |||||||||||||||||||||
|
USB2641I-HZH-02
Microchip Technology Inc
|
$3.9525 | Yes | Active | I2C; SMBUS; SPI; USB | 35 MBps | 24 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 315 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | QFN-48 | compliant | Microchip | EAR99 | 8542.31.00.01 | |||||||||||
|
PCF8584T/2,518
NXP Semiconductors
|
$5.1778 | Yes | Active | 8 | 8051; 8049; 8048; 68000; 6800; 8088; Z80 | 8 | 1 | 12 MHz | YES | 5 V | BUS CONTROLLER, I2C | CMOS | 1.5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | PLASTIC, SO-20 | compliant | NXP | 8542.31.00.01 | SOP | 20 | SOT163-1 | ||||||
|
TUSB8041RGCR
Texas Instruments
|
$4.6583 | Yes | Yes | Active | I2C; SMBUS | 24 MHz | YES | 1.1 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 1.26 V | 990 mV | COMMERCIAL | S-PQCC-N64 | e4 | 3 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | TEXAS INSTRUMENTS INC | VQFN-64 | compliant | Texas Instruments | EAR99 | 8542.39.00.01 | ||||||||||||||
|
USB2640-HZH-02
Microchip Technology Inc
|
$2.9277 | Yes | Active | I2C; SMBUS; SPI; USB | 35 MBps | 24 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 300 mA | 3.6 V | 3 V | OTHER | S-PQCC-N48 | Not Qualified | e3 | 85 °C | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | QFN-48 | compliant | Microchip | EAR99 | 8542.31.00.01 | ||||||||||||||
|
TUSB8041RGCT
Texas Instruments
|
$5.3017 | Yes | Yes | Active | I2C; SMBUS | 24 MHz | YES | 1.1 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 1.26 V | 990 mV | COMMERCIAL | S-PQCC-N64 | e4 | 3 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | TEXAS INSTRUMENTS INC | VQFN-64 | compliant | Texas Instruments | EAR99 | 8542.39.00.01 |