Filter Your Search
41 - 50 of 93,116 results
|
LMK03806BISQ/NOPB
Texas Instruments
|
$7.5217 | Yes | Yes | Active | 20.5 MHz | 1.3 GHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.45 V | 3.15 V | INDUSTRIAL | S-XQCC-N64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 9 mm | 9 mm | TEXAS INSTRUMENTS INC | QFN | GREEN, WQFN-64 | 64 | compliant | 5A991.B | 8542.39.00.01 | Texas Instruments | |||
|
LMK04826BISQE/NOPB
Texas Instruments
|
$14.5547 | Yes | Yes | Active | 40 MHz | 500 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 665 mA | 3.45 V | 3.15 V | INDUSTRIAL | S-XQCC-N64 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 9 mm | 9 mm | TEXAS INSTRUMENTS INC | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
LMK03806BISQE/NOPB
Texas Instruments
|
$12.0289 | Yes | Yes | Active | 20.5 MHz | 1.3 GHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.45 V | 3.15 V | INDUSTRIAL | S-XQCC-N64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 9 mm | 9 mm | TEXAS INSTRUMENTS INC | QFN | GREEN, WQFN-64 | 64 | compliant | 5A991.B | 8542.39.00.01 | Texas Instruments | |||
|
PLL1708DBQR
Texas Instruments
|
$2.4172 | Yes | Yes | Active | 27.27 MHz | 96 kHz | YES | 3.3 V | CLOCK GENERATOR, VIDEO | CMOS | 25 mA | 3.6 V | 2.7 V | COMMERCIAL EXTENDED | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -25 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | QSOP | QSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LMK04826BISQX/NOPB
Texas Instruments
|
$11.6293 | Yes | Yes | Active | 40 MHz | 500 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 665 mA | 3.45 V | 3.15 V | INDUSTRIAL | S-XQCC-N64 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 9 mm | 9 mm | TEXAS INSTRUMENTS INC | WQFN-64 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
PLL1708DBQ
Texas Instruments
|
$2.5129 | Yes | Yes | Active | 27.27 MHz | 96 kHz | YES | 3.3 V | CLOCK GENERATOR, VIDEO | CMOS | 25 mA | 3.6 V | 2.7 V | COMMERCIAL EXTENDED | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -25 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | QSOP | QSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CDCE925PWR
Texas Instruments
|
$2.5938 | Yes | Yes | Active | 32 MHz | 230 MHz | YES | 1.8 V | CLOCK GENERATOR, VIDEO | CMOS | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CDCE949PW
Texas Instruments
|
$3.6637 | Yes | Yes | Active | 32 MHz | 230 MHz | YES | 1.8 V | CLOCK GENERATOR, VIDEO | CMOS | 38 mA | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CDCE925PW
Texas Instruments
|
$3.3339 | Yes | Yes | Active | 32 MHz | 230 MHz | YES | 1.8 V | CLOCK GENERATOR, VIDEO | CMOS | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
PLL1707DBQR
Texas Instruments
|
$2.4172 | Yes | Yes | Active | 27.27 MHz | 36.684 MHz | YES | 3.3 V | CLOCK GENERATOR, VIDEO | CMOS | 25 mA | 3.6 V | 2.7 V | COMMERCIAL EXTENDED | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -25 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | QSOP | QSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |