Filter Your Search
1 - 10 of 77,911 results
|
5P49V5901B922NLGI
Integrated Device Technology Inc
|
Check for Price | Transferred | CLOCK GENERATOR, PROCESSOR SPECIFIC | 5P49V5901B922NLGI | INTEGRATED DEVICE TECHNOLOGY INC | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
DSC513-053122KI1T
Microchip Technology Inc
|
Check for Price | Yes | Active | 460 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | ELIMINATED THE EXT QUARTZ CRYSTAL AND USED MEMS CLOCK GENERATORS AS EXT CLOCK | 3.6 V | 2.25 V | R-XQCC-N20 | 1 | 85 °C | -40 °C | 20 | UNSPECIFIED | HVQCCN | LCC20,.13X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 3.2 mm | 5 mm | DSC513-053122KI1T | MICROCHIP TECHNOLOGY INC | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
DSC572-053232KE1T
Microchip Technology Inc
|
Check for Price | Yes | Active | 460 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | CLK/CRYSTAL FREQ-NOM IS REPLACED WITH MEMS INTERNAL CLOCK | 46 mA | 3.6 V | 2.25 V | R-XQCC-N20 | 1 | 70 °C | -20 °C | 260 | 40 | 20 | UNSPECIFIED | HVQCCN | LCC20,.13X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 3.2 mm | 5 mm | DSC572-053232KE1T | MICROCHIP TECHNOLOGY INC | 5 X 3.20 MM, ROHS COMPLIANT, QFN-20 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
PT7V4050GKCFA35.328/35.328
Diodes Incorporated
|
Check for Price | Obsolete | DIODES INC | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
MX875CHXXXXUMGR
Microchip Technology Inc
|
Check for Price | Yes | Active | 875 MHz | 875 MHz | YES | 2.5 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | 8 mA | 3.465 V | 2.375 V | S-PQCC-N48 | e4 | 1 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1.15 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | , | compliant | EAR99 | 8542.39.00.01 | 2020-04-21 | ||||||||||
![]() |
84314AY-02T
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 40 MHz | 700 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.3 V | 3.465 V | 3.135 V | OTHER | S-PQFP-G32 | Not Qualified | e0 | 3 | 85 °C | 240 | 20 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin/Lead (Sn85Pb15) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | 84314AY-02T | INTEGRATED DEVICE TECHNOLOGY INC | 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBA, LQFP-32 | not_compliant | EAR99 | 8542.39.00.01 | QFP | 32 | ||||||
|
DSC558-051233KL1T
Microchip Technology Inc
|
Check for Price | Yes | Active | 460 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ELIMINATED THE EXT QUARTZ CRYSTAL AND USED MEMS CLOCK GENERATORS AS EXT CLOCK | 46 mA | 3.6 V | 2.25 V | INDUSTRIAL | R-XQCC-N20 | 1 | 105 °C | -40 °C | 20 | UNSPECIFIED | HVQCCN | LCC20,.12X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 3.2 mm | 5 mm | DSC558-051233KL1T | MICROCHIP TECHNOLOGY INC | 5 X 3.20 MM, ROHS COMPLIANT, QFN-20 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
DSC511-054432KE0T
Microchip Technology Inc
|
Check for Price | Yes | Active | 460 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | CLK/CRYSTAL FREQ-NOM IS REPLACED WITH MEMS INTERNAL CLOCK | 3.6 V | 2.25 V | R-XQCC-N32 | 1 | 70 °C | -20 °C | 260 | 40 | 20 | UNSPECIFIED | HVQCCN | LCC20,.13X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 3.2 mm | 5 mm | DSC511-054432KE0T | MICROCHIP TECHNOLOGY INC | 5 X 3.20 MM, ROHS COMPLIANT, QFN-20 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
![]() |
CY2410SC-7T
Cypress Semiconductor
|
Check for Price | No | Obsolete | 13.5 MHz | 27 MHz | YES | 3.3 V | CLOCK GENERATOR, VIDEO | CMOS | 3.3 V | 35 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.9 mm | 4.889 mm | CYPRESS SEMICONDUCTOR CORP | 0.150 INCH, SOIC-8 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||||||||
![]() |
W83196S-14A
Winbond Electronics Corp
|
Check for Price | Obsolete | 14.318 MHz | 100 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | WINBOND ELECTRONICS CORP | SOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 28 |