Parametric results for: ICS7152AM-02LFT under Clock Generators

Filter Your Search

1 - 10 of 93,366 results

|
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
SI5338B-B-GM
Silicon Laboratories Inc
$10.9663 Yes Yes Transferred 710 MHz 350 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS CAN ALSO OPERATE AT 2.5V, 3.3V SUPPLY 60 mA 1.98 V 1.71 V INDUSTRIAL S-XQCC-N24 2 85 °C -40 °C 260 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 4 mm 4 mm SILICON LABORATORIES INC QFN QFN-24 24 compliant EAR99 8542.39.00.01 Silicon Labs
SI5338A-B-GM
Silicon Laboratories Inc
$12.8964 Yes Transferred 30 MHz 710 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS ALSO OPERATES AT 2.5 V AND 3.3 V TYP 60 mA 1.98 V 1.71 V INDUSTRIAL S-XQCC-N24 Not Qualified e4 85 °C -40 °C 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 900 µm 4 mm 4 mm SILICON LABORATORIES INC QFN-24 compliant EAR99 8542.39.00.01 Silicon Labs
SI5338B-B-GM
Skyworks Solutions Inc
Check for Price Yes Active 30 MHz 350 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS ALSO OPERATES AT 2.5 V AND 3.3 V TYP 60 mA 1.98 V 1.71 V INDUSTRIAL S-XQCC-N24 2 85 °C -40 °C 260 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 4 mm 4 mm SKYWORKS SOLUTIONS INC QFN-24 compliant Skyworks
SI5338A-B-GM
Skyworks Solutions Inc
Check for Price Yes Active 30 MHz 710 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS ALSO OPERATES AT 2.5 V AND 3.3 V TYP 60 mA 1.98 V 1.71 V INDUSTRIAL S-XQCC-N24 Not Qualified e4 85 °C -40 °C 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 900 µm 4 mm 4 mm SKYWORKS SOLUTIONS INC QFN-24 compliant Skyworks
SI5338C-B-GM
Silicon Laboratories Inc
$9.2937 Yes Yes Transferred 30 MHz 200 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS ALSO OPERATES AT 2.5 V AND 3.3 V TYP 60 mA 1.98 V 1.71 V INDUSTRIAL S-XQCC-N24 e4 85 °C -40 °C 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 900 µm 4 mm 4 mm SILICON LABORATORIES INC QFN QFN-24 24 compliant EAR99 8542.39.00.01 Silicon Labs
SI5338C-B-GM
Skyworks Solutions Inc
$13.3154 Yes Active 30 MHz 200 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS ALSO OPERATES AT 2.5 V AND 3.3 V TYP 60 mA 1.98 V 1.71 V INDUSTRIAL S-XQCC-N24 e4 85 °C -40 °C 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 900 µm 4 mm 4 mm SKYWORKS SOLUTIONS INC QFN-24 compliant Skyworks
SI5326C-C-GM
Silicon Laboratories Inc
$21.8372 Yes Yes Transferred 710 MHz 346 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS ALSO OPREATES IN 2.5 V AND 3.3 V NOM SUPPLY 279 mA 1.89 V 1.71 V INDUSTRIAL S-XQCC-N36 Not Qualified 2 85 °C -40 °C 260 40 36 UNSPECIFIED HVQCCN LCC36,.25SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 6 mm 6 mm SILICON LABORATORIES INC QFN 36 compliant EAR99 8542.39.00.01 Silicon Labs
SI5346A-B-GM
Silicon Laboratories Inc
$26.6843 Yes Transferred 54 MHz 712.5 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS ALSO REQUIRES 3.3V SUPPLY 230 mA 1.89 V 1.71 V INDUSTRIAL S-XQCC-N44 Not Qualified 2 85 °C -40 °C 260 44 UNSPECIFIED HVQCCN LCC44,.28SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 7 mm 7 mm SILICON LABORATORIES INC QFN-44 compliant EAR99 8542.39.00.01 Silicon Labs
SI5341B-D-GM
Silicon Laboratories Inc
$12.8770 Yes Yes Transferred 54 MHz 350 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS ALSO REQUIRES 3.3V SUPPLY 230 mA 1.89 V 1.71 V INDUSTRIAL S-XQCC-N64 e4 2 85 °C -40 °C 260 20 64 UNSPECIFIED HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 900 µm 9 mm 9 mm SILICON LABORATORIES INC QFN-64 compliant EAR99 8542.39.00.01 Silicon Labs
SI5344B-D-GM
Silicon Laboratories Inc
$15.6449 Yes Transferred 750 MHz 350 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS ALSO REQUIRES 3.3V SUPPLY 260 mA 1.89 V 1.71 V INDUSTRIAL S-XQCC-N44 2 85 °C -40 °C 44 UNSPECIFIED HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 7 mm 7 mm SILICON LABORATORIES INC QFN-44 compliant EAR99 8542.39.00.01 Silicon Labs 2016-07-15