Filter Your Search
21 - 30 of 1,513 results
|
AM9516A-1PC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8086; 68000 | 16 | 24 | 10 MHz | NO | 5 V | DMA CONTROLLER | MOS | 2 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T48 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 61.849 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-48 | 48 | unknown | ||||||||
|
C8257
AMD
|
Check for Price | No | Obsolete | 8080A; 9080A | 8 | 8 | 3.125 MHz | NO | 5 V | DMA CONTROLLER | MOS | 4 | 120 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 | |||||||||
|
AM9516A-4LC
AMD
|
Check for Price | Obsolete | 8086; 68000 | 16 | 24 | 4 MHz | YES | 5 V | DMA CONTROLLER | MOS | 2 | 350 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CQCC-N52 | Not Qualified | 70 °C | 52 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 19.05 mm | 19.05 mm | ADVANCED MICRO DEVICES INC | LCC | QCCN, | 52 | unknown | 8542.31.00.01 | |||||||||||||
|
AM9517ADCT
AMD
|
Check for Price | No | Obsolete | 8 | 8 | 3 MHz | NO | 5 V | DMA CONTROLLER | MOS | 4 | 150 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | compliant | 8542.31.00.01 | |||||||||||||||
|
SAB82258-N
Infineon Technologies AG
|
Check for Price | No | Obsolete | YES | 5 V | DMA CONTROLLER | MOS | 450 mA | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | INFINEON TECHNOLOGIES AG | not_compliant | 8542.31.00.01 | ||||||||||||||||||||||
|
SAB82C258A-1-N
Siemens
|
Check for Price | Transferred | 8086; 8088; 80186; 80188; 80286 | 16 | 24 | 10 MHz | YES | 5 V | DMA CONTROLLER | CMOS | 4 | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | SIEMENS A G | LCC | , | 68 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
MC6844CPDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 5 V | DMA CONTROLLER | MOS | INDUSTRIAL | R-PDIP-T40 | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
MC6844P
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 5 V | DMA CONTROLLER | MOS | 5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP40,.6 | unknown | ||||||||||||||||||||||
|
AM9516A-1LI
AMD
|
Check for Price | Obsolete | 8086; 68000 | 16 | 24 | 10 MHz | YES | 5 V | DMA CONTROLLER | MOS | 2 | 350 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-N52 | Not Qualified | 85 °C | -40 °C | 52 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 19.05 mm | 19.05 mm | ADVANCED MICRO DEVICES INC | LCC | QCCN, | 52 | unknown | 8542.31.00.01 | ||||||||||||
|
CA82C37A-10CD
Tundra Semiconductor Corp
|
Check for Price | No | Obsolete | NO | 5 V | DMA CONTROLLER | CMOS | 20 mA | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TUNDRA SEMICONDUCTOR CORP | unknown | 8542.31.00.01 |