Filter Your Search
1 - 10 of 1,514 results
|
|
AM9517-1DC
AMD
|
Check for Price | Obsolete | 8 | 8 | 3 MHz | NO | 5 V | DMA CONTROLLER | MOS | 4 | 150 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-40 | 8542.31.00.30 | |||||||||||||
|
|
MR82C37A5/883
Harris Semiconductor
|
Check for Price | Obsolete | YES | 5 V | DMA CONTROLLER | CMOS | 10 mA | MILITARY | S-CQCC-N44 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 8542.31.00.30 | 3A001.a.2.c | |||||||||||||||||
|
QP8257-5
Intel Corporation
|
Check for Price | Obsolete | MCS-85 | 8 | 8 | 3.125 MHz | NO | 5 V | DMA CONTROLLER | CMOS | 4 | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | PLASTIC, DIP-40 | 8542.31.00.30 | DIP | 40 | ||||||||
|
|
AMZ8016ADM
AMD
|
Check for Price | Obsolete | NO | 5 V | DMA CONTROLLER | MOS | 350 mA | MILITARY | R-CDIP-T48 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 48 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-48 | 8542.31.00.30 | 3A001.a.2.c | ||||||||||||||||
|
|
L64854
Broadcom Limited
|
Check for Price | Active | YES | 5 V | DMA CONTROLLER | CMOS | 200 mA | COMMERCIAL | S-PQFP-G160 | Not Qualified | e0 | 70 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | 8542.31.00.30 | ||||||||||||||||||||
|
|
5962R9582101VQX
Defense Logistics Agency
|
Check for Price | Obsolete | HS-80C86RH; HS-80C85RH | 8 | 8 | 5 MHz | NO | 5 V | DMA CONTROLLER | CMOS | 4 | 5.5 V | 4.5 V | MILITARY | R-CDIP-T40 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | DIP-40 | 8542.31.00.30 | 3A001.a.2.c | ||||||||||||||
|
|
MAS28137NGB
Marconi Electronic Devices Inc
|
Check for Price | Transferred | 5 V | DMA CONTROLLER | CMOS | COMMERCIAL | Not Qualified | 70 °C | DIE OR CHIP | 8542.31.00.30 | |||||||||||||||||||||||||||||||||
|
|
Z8016-CM
Zilog Inc
|
Check for Price | Obsolete | NO | 5 V | DMA CONTROLLER | MOS | 350 mA | MILITARY | R-CDIP-T48 | Not Qualified | e0 | 125 °C | -55 °C | 48 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-48 | 8542.31.00.30 | 3A001.a.2.c | |||||||||||||||||
|
HD63450PS-10
Renesas Electronics Corporation
|
Check for Price | Active | 68000 | 16 | 24 | 10 MHz | NO | 5 V | DMA CONTROLLER | CMOS | CYCLE STEAL W/WO HOLD, BURST, AUTO REQUE... more | 4 | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.6 mm | PLASTIC, DIP-64 | 8542.31.00.30 | DIP | 64 | ||||||||||
|
|
L64864QC-25
Broadcom Limited
|
Check for Price | Obsolete | YES | 5 V | DMA CONTROLLER | CMOS | COMMERCIAL | S-PQFP-G208 | Not Qualified | e0 | 70 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 8542.31.00.30 |