Filter Your Search
41 - 50 of 427 results
|
MB86292PFFS-G-BND
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Obsolete | 32 | 100 MHz | YES | 2.5 V | GRAPHICS PROCESSOR | CMOS | ALSO REQUIRES 3.3V SUPPLY | 16 | 2.7 V | 2.3 V | INDUSTRIAL | S-PQFP-G256 | Not Qualified | e0 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | FQFP | QFP256,1.2SQ,16 | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 400 µm | QUAD | 4.03 mm | 28 mm | 28 mm | FUJITSU LTD | QFP | FQFP, QFP256,1.2SQ,16 | 256 | compliant | 3A001.A.3 | 8542.31.00.01 | |||||||||
|
MB86291AS
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 32 | 14.32 MHz | YES | 3.3 V | GRAPHICS PROCESSOR | CMOS | 16 | 3.6 V | 3 V | OTHER | S-PQFP-G208 | Not Qualified | 85 °C | -30 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | FUJITSU LTD | QFP, QFP208,1.2SQ,20 | compliant | 8542.31.00.01 | ||||||||||||||||||||
|
SM34020APCM40
Texas Instruments
|
Check for Price | Yes | Yes | Not Recommended | 32 | 40 MHz | YES | 5 V | GRAPHICS PROCESSOR | CMOS | 32 | 280 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | e4 | 4 | 70 °C | 260 | 30 | 144 | PLASTIC/EPOXY | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 4.1 mm | 28 mm | 28 mm | TEXAS INSTRUMENTS INC | QFP | QFP-144 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | ||||||
|
MCIMX6S5EVM10ABR
NXP Semiconductors
|
$46.6389 | Yes | Not Recommended | YES | SoC | CMOS | 1.5 V | 1.35 V | S-PBGA-B624 | Not Qualified | e1 | 3 | 105 °C | -20 °C | 260 | 40 | 624 | PLASTIC/EPOXY | LFBGA | BGA624,25X25,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.5 mm | 21 mm | 21 mm | NXP SEMICONDUCTORS | MABGA-624 | compliant | 5A992.C | 8542.31.00.01 | NXP | ||||||||||||||
|
MCIMX6U1AVM08ABR
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | YES | GRAPHICS PROCESSOR | CMOS | 2.2 A | Not Qualified | e1 | 3 | 260 | 40 | 624 | PLASTIC/EPOXY | BGA624,25X25,32 | TIN SILVER COPPER | FREESCALE SEMICONDUCTOR INC | unknown | NXP | |||||||||||||||||||||||||||||
|
UPD7220AD
NEC Electronics America Inc
|
Check for Price | Obsolete | 8 | 3.03 MHz | NO | 5 V | GRAPHICS PROCESSOR | CMOS | 270 mA | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 15.24 mm | NEC ELECTRONICS AMERICA INC | CERAMIC, DIP-40 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
XOMAP3530DCCUS
Texas Instruments
|
Check for Price | Obsolete | YES | GRAPHICS PROCESSOR | CMOS | S-PBGA-B423 | Not Qualified | 423 | PLASTIC/EPOXY | FBGA | BGA423,24X24,25 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 635 µm | BOTTOM | TEXAS INSTRUMENTS INC | FBGA, BGA423,24X24,25 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
KD82750DB-45
Rochester Electronics LLC
|
Check for Price | No | No | Active | 32 | 45 MHz | YES | 5 V | GRAPHICS PROCESSOR | 32 | 5.5 V | 4.5 V | OTHER | S-PQFP-G132 | COMMERCIAL | e0 | NOT SPECIFIED | 95 °C | NOT SPECIFIED | NOT SPECIFIED | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | TIN LEAD | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | ROCHESTER ELECTRONICS INC | QFP | BQFP, | 132 | unknown | ||||||||||||
|
5962-9072702MXA
Texas Instruments
|
Check for Price | Obsolete | 16 | 50 MHz | NO | 5 V | GRAPHICS PROCESSOR | CMOS | 16 | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | PERPENDICULAR | TEXAS INSTRUMENTS INC | PGA | PGA, | 68 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||||
|
5962-9162302MYA
Texas Instruments
|
Check for Price | Obsolete | 32 | YES | 5 V | GRAPHICS PROCESSOR | CMOS | 5.25 V | 4.75 V | MILITARY | R-CQFP-F132 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 132 | CERAMIC, METAL-SEALED COFIRED | QFF | RECTANGULAR | FLATPACK | FLAT | QUAD | TEXAS INSTRUMENTS INC | QFF, | unknown | 3A001.A.2.C | 8542.31.00.01 |