Parametric results for: Graphics Processors

Filter Your Search

1 - 10 of 423 results

All Filters
|
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
R9A09G011GBG#BCC
Renesas Electronics Corporation
$60.6516 Buy Yes Yes Active GRAPHICS PROCESSOR 3 FCBGA 841 PRBG0841KA 8542.31.00.40
package
SMJ34020AGBM40
Texas Instruments
$1,053.3372 Buy Yes Not Recommended 32 40 MHz NO 5 V GRAPHICS PROCESSOR CMOS 32 280 mA 5.25 V 4.75 V MILITARY S-CPGA-P145 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 145 CERAMIC, METAL-SEALED COFIRED PGA PGA145,15X15 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR 5.21 mm 39.75 mm 39.75 mm PGA 145 8542.31.00.75 3A001.A.2.C 1990-04-01
package
SMJ34020AGBM32
Texas Instruments
$1,132.7541 Buy Yes Not Recommended 32 32 MHz NO 5 V GRAPHICS PROCESSOR CMOS 32 265 mA 5.5 V 4.5 V MILITARY S-CPGA-P145 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 145 CERAMIC, METAL-SEALED COFIRED PGA PGA145,15X15 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR 5.21 mm 39.75 mm 39.75 mm PGA 145 8542.31.00.75 3A001.A.2.C 1990-04-01
package
5962-9162303MXC
Texas Instruments
$1,184.7981 Buy Yes Yes Not Recommended 32 32 MHz NO 5 V GRAPHICS PROCESSOR CMOS 32 265 mA 5.5 V 4.5 V MILITARY S-CPGA-P145 Qualified 125 °C -55 °C MIL-STD-883 145 CERAMIC, METAL-SEALED COFIRED PGA PGA144,15X15 SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 5.21 mm 39.75 mm 39.75 mm PGA 145 8542.31.00.75 3A001.A.2.C
package
5962-9162304MXC
Texas Instruments
$1,245.6970 Buy Yes Yes Not Recommended 32 40 MHz NO 5 V GRAPHICS PROCESSOR CMOS 32 280 mA 5.25 V 4.75 V MILITARY S-CPGA-P145 Qualified 125 °C -55 °C MIL-STD-883 145 CERAMIC, METAL-SEALED COFIRED PGA PGA145,15X15 SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 5.21 mm 39.75 mm 39.75 mm PGA 145 8542.31.00.75 3A001.A.2.C 1995-08-01
package
SMJ34020AHTM40
Texas Instruments
$1,283.8995 Buy Yes Not Recommended 32 40 MHz YES 5 V GRAPHICS PROCESSOR CMOS 32 280 mA 5.25 V 4.75 V MILITARY S-CQFP-F132 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 132 CERAMIC, METAL-SEALED COFIRED QFF QFL132,.95SQ,25 SQUARE FLATPACK Tin/Lead (Sn/Pb) FLAT 635 µm QUAD 3.3 mm 24.065 mm 24.065 mm QFP 132 8542.31.00.75 3A001.A.2.C 1990-04-01
MB86277PMCRGSBNDE1
FUJITSU Limited
Check for Price Buy Yes Obsolete 64 100 MHz YES 3.3 V GRAPHICS PROCESSOR CMOS 16 3.6 V 2.7 V INDUSTRIAL S-PQFP-G256 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 256 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING QUAD 8542.31.00.40 3A001.a.3 LQFP-256
package
65548
Intel Corporation
Check for Price Buy Obsolete 32 14.318 MHz YES 3.3 V GRAPHICS PROCESSOR CMOS 24 3.6 V 3.1 V COMMERCIAL S-PQFP-G208 Not Qualified 70 °C 208 PLASTIC/EPOXY FQFP SQUARE FLATPACK, FINE PITCH GULL WING 500 µm QUAD 4.07 mm 28 mm 28 mm QFP 208 8542.31.00.40 28 X 28 MM, 0.50 MM PITCH, EIAJ, PLASTIC, QFP-208
UPD72120GJ-5BG
NEC Electronics Group
Check for Price Buy Obsolete 16 8 MHz YES 5 V GRAPHICS PROCESSOR CMOS 24 200 mA 5.5 V 4.5 V COMMERCIAL S-PQFP-G94 Not Qualified 70 °C -10 °C 94 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING 800 µm QUAD 4 mm 20 mm 20 mm 8542.31.00.40 MINI, PLASTIC, FP-94
TS68483CFN15
STMicroelectronics
Check for Price Buy Obsolete 16 YES 5 V GRAPHICS PROCESSOR MOS 5.5 V 4.5 V COMMERCIAL S-PQCC-J68 Not Qualified e0 70 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD 5.08 mm 24.18 mm 24.18 mm 8542.31.00.40 QFN-68