Filter Your Search
1 - 10 of 1,490 results
|
5962-8854702QX
Rochester Electronics LLC
|
Check for Price | Active | 16 | 20 | 8 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | NMOS | NO | 5.25 V | 4.75 V | MILITARY | R-CDIP-T40 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 40 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||
|
5962-8854701QX
Rochester Electronics LLC
|
Check for Price | Active | 16 | 20 | 5 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | NMOS | NO | 5.25 V | 4.75 V | MILITARY | R-CDIP-T40 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 40 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||
|
5962-8854701QA
Rochester Electronics LLC
|
Check for Price | Active | 16 | 20 | 5 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | NMOS | NO | 600 mA | 5.25 V | 4.75 V | MILITARY | R-CDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ROCHESTER ELECTRONICS LLC | DIP | DIP, DIP40,.6 | 40 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||
|
5962-8854702QA
Rochester Electronics LLC
|
Check for Price | Active | 16 | 20 | 8 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | NMOS | NO | 600 mA | 5.25 V | 4.75 V | MILITARY | R-CDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ROCHESTER ELECTRONICS LLC | DIP | DIP, DIP40,.6 | 40 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||
|
MC68882RC20
NXP Semiconductors
|
Check for Price | Active | MC68882 | 32 | 5 | 20 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | HCMOS | NO | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P68 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 2.66 mm | 26.92 mm | 26.92 mm | NXP SEMICONDUCTORS | PGA, | unknown | 8542.31.00.01 | ||||||||||||||||
|
MD8087-2/BQA
Rochester Electronics LLC
|
Check for Price | No | Active | 16 | 20 | 8 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | NMOS | NO | 5.25 V | 4.75 V | MILITARY | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class Q | NOT SPECIFIED | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | CERAMIC, DIP2-40 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||||
|
MC68882FN16
NXP Semiconductors
|
Check for Price | Active | MC68882 | 32 | 5 | 16.67 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | HCMOS | YES | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.205 mm | 24.205 mm | NXP SEMICONDUCTORS | PLASTIC, LCC-68 | compliant | 8542.31.00.01 | |||||||||||||
|
MC68882FN25
NXP Semiconductors
|
Check for Price | Active | MC68882 | 32 | 5 | 25 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | HCMOS | YES | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.205 mm | 24.205 mm | NXP SEMICONDUCTORS | PLASTIC, LCC-68 | compliant | 8542.31.00.01 | |||||||||||||
|
MD8087-2/B
Rochester Electronics LLC
|
Check for Price | No | Active | 8086; 8088; 80186; 80188 | 16 | 20 | 8 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | HMOS | NO | NO | 475 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T40 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | DIP-40 | 40 | unknown | 8542.31.00.01 | |||||||||||||
|
MC8087-2/B
Rochester Electronics LLC
|
Check for Price | No | Active | 8086; 8088; 80186; 80188 | 16 | 20 | 8 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | HMOS | NO | NO | 475 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T40 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | DIP-40 | 40 | unknown | 8542.31.00.01 |