Filter Your Search
41 - 50 of 2,481 results
|
DP8408A-2D
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | NO | 5 V | MOS | 285 mA | COMMERCIAL | R-XDIP-T48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
N74F4763A
YAGEO Corporation
|
Check for Price | Obsolete | 22 | YES | 5 V | MEMORY CONTROLLER, DRAM | BIPOLAR | NO | 4M X 1 | 1 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | PHILIPS COMPONENTS | unknown | 8542.31.00.01 | , | ||||||||||||||||||||
|
DP8429D-70/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | 5 V | TTL | 240 mA | COMMERCIAL | R-XDIP-T52 | e0 | 70 °C | 52 | CERAMIC | DIP | DIP52,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.31.00.01 | DIP, DIP52,.6 | |||||||||||||||||||||
|
AM8167LCB
AMD
|
Check for Price | No | Obsolete | YES | BIPOLAR | 390 mA | COMMERCIAL | S-XQCC-N28 | e0 | 70 °C | 28 | CERAMIC | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | unknown | 8542.31.00.01 | QCCN, LCC28,.45SQ | ||||||||||||||||||||||
|
S82453GX
Intel Corporation
|
Check for Price | No | Obsolete | 64 | 36 | YES | 3.3 V | MEMORY CONTROLLER, DRAM | CMOS | YES | NO | 370 mA | 3.6 V | 3.13 V | OTHER | S-PQFP-G208 | Not Qualified | e0 | 85 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.8 mm | 28 mm | 28 mm | INTEL CORP | unknown | 8542.31.00.01 | QFP-208 | QFP | 208 | ||||||||
|
DP8408D
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | NO | 5 V | MOS | 285 mA | COMMERCIAL | R-XDIP-T48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
DP8429D-80
Rochester Electronics LLC
|
Check for Price | No | No | Active | 20 | NO | 5 V | MEMORY CONTROLLER, DRAM | BIPOLAR | NO | NO | 1M X 1 | 4 | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T52 | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 52 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | ROCHESTER ELECTRONICS INC | unknown | DIP, | DIP | 52 | ||||||||
|
N74F1766A-T
YAGEO Corporation
|
Check for Price | Obsolete | YES | 5 V | MEMORY CONTROLLER, DRAM | BIPOLAR | NO | 4 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | PHILIPS COMPONENTS | unknown | 8542.31.00.01 | , | ||||||||||||||||||||||
|
NSBMC290VF-33
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 32 | YES | 5 V | MEMORY CONTROLLER, DRAM | CMOS | NO | NO | 2 | 100 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G132 | Not Qualified | e0 | 70 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | TIN LEAD | GULL WING | 640 µm | QUAD | 4.45 mm | 24.13 mm | 24.13 mm | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.31.00.01 | BQFP, SPQFP132,1.1SQ | ||||||||||
|
L64850GC-40
Avago Technologies
|
Check for Price | No | Active | NO | 5 V | CMOS | 560 mA | COMMERCIAL | S-XPGA-P223 | Not Qualified | e0 | 70 °C | 223 | CERAMIC | PGA | PGA223,18X18 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | AVAGO TECHNOLOGIES INC | compliant | 8542.31.00.01 | PGA, PGA223,18X18 |