Filter Your Search
61 - 70 of 2,481 results
|
82443LX
Intel Corporation
|
Check for Price | Obsolete | PENTIUM; PCI | 64 | 14 | YES | 3.3 V | MEMORY CONTROLLER, DRAM | CMOS | NO | NO | 4 | 3.465 V | 3.135 V | S-PBGA-B492 | Not Qualified | 492 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.52 mm | 35 mm | 35 mm | INTEL CORP | BGA | BGA, | 492 | unknown | 8542.31.00.01 | |||||||||||||||
|
DP84412J/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | 5 V | TTL | 180 mA | COMMERCIAL | R-XDIP-T20 | e0 | 70 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
8X60/B3C
Signetics
|
Check for Price | No | Obsolete | YES | 5 V | TTL | MILITARY | S-XQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | SIGNETICS CORP | QCCN, LCC28,.45SQ | unknown | 8542.31.00.01 | 3A001.A.2.C | ||||||||||||||||||||
|
DP8418D-70
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 18 | 70 MHz | NO | 5 V | MEMORY CONTROLLER, DRAM | BIPOLAR | NO | NO | 256K X 1 | 4 | 240 mA | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP48,.6 | unknown | 8542.31.00.01 | |||||||||||
|
DP8418D-70
Texas Instruments
|
Check for Price | No | Obsolete | 18 | 70 MHz | NO | 5 V | MEMORY CONTROLLER, DRAM | BIPOLAR | NO | NO | 256K X 1 | 4 | 240 mA | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP48,.6 | unknown | 8542.31.00.01 | |||||||||||
|
90C46D
Onspec Electronic Inc
|
Check for Price | No | Contact Manufacturer | YES | 15 mA | S-PQFP-G100 | Not Qualified | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | ONSPEC ELECTRONIC INC | QFP, QFP100,.63SQ,20 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
A82496
Intel Corporation
|
Check for Price | Obsolete | PENTIUM 510; PENTIUM 567 | 29 | 66.66 MHz | NO | 5 V | MEMORY CONTROLLER, CACHE | CMOS | 2 WAY SET ASSOCIATIVE; OPTEMP SPECIFIED AS TC | YES | NO | 512K X 128 | 900 mA | 5.25 V | 4.75 V | OTHER | S-CPGA-P280 | Not Qualified | 85 °C | 280 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.51 mm | 49.85 mm | 49.85 mm | INTEL CORP | PGA | PGA, | 280 | compliant | 8542.31.00.01 | |||||||||||
|
SN74LS602ADW3
Texas Instruments
|
Check for Price | No | Obsolete | YES | 5 V | TTL | 85 mA | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP20,.4 | not_compliant | 8542.31.00.01 | |||||||||||||||||||||||||
|
FW82452NX
Intel Corporation
|
Check for Price | No | Obsolete | YES | CMOS | 700 mA | S-PBGA-B324 | Not Qualified | e0 | 324 | PLASTIC/EPOXY | BGA | BGA324,20X20,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | INTEL CORP | BGA, BGA324,20X20,50 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
KU82309SX20
Intel Corporation
|
Check for Price | Obsolete | 8 | 11 | YES | 5 V | MEMORY CONTROLLER, DRAM | CHMOS | NO | NO | 4 | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.572 mm | 19.05 mm | 19.05 mm | INTEL CORP | QFP | BQFP, | 100 | unknown | 8542.31.00.01 |